M/A-COM Tech MAAL-010705 / MAAL-010706 LNAsThe M/A-COM Technology Solutions MAAL-010705 and MAAL-010706 are low noise amplifiers (LNAs) for cellular infrastructure applications. These M/A-COM Tech LNAs facilitate easy implementation in multiple RF and microwave front-end circuits, including GSM, CDMA, WCDMA, and LTE base stations and repeaters. The GaAs-based amplifiers meet the high performance requirements of telecom equipment manufacturers optimizing for minimum system noise figure and increased receiver sensitivity. MAAL-010705 and MAAL-010706 LNAs are highly linear devices with low noise figure, high gain, and excellent input and output return loss. They are designed for operation from 0.5 to 1.6GHz (MAAL-010705) and 1.4 to 4.0GHz (MAAL-010706), respectively. These M/A-COM Tech amplifiers share the same pin out and are packaged in a RoHS compliant leadless 2x2mm DFN package.
Features
- Low Noise Figure
- Excellent Input Return Loss
- Single Voltage Bias 3V
- Integrated Active Bias Circuit
- Current Adjustable 20-80 mA with an External Resistor
- High Linearity, OIP3 > 32 dBm (MAAL-010705)
- High Linearity, OIP3 > 34 dBm (MAAL-010706)
- Small Package: 2 mm PDFN-8LD
| Applications
- RF and Microwave front-end circuits including GSM, CDMA, WCDMA, and LTE base stations and repeaters
|
|