|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » MACOM » MASW-010350/351 High Isolation RF Switches - MACOM
NEWEST Products

MACOM MASW-010350/351
High Isolation RF Switches

MACOM's MASW-010350/351 High Isolation RF Switches are industry leading high isolation single pole four throw (SP4T) or single pole five throw (SP5T) switches. These devices are designed to take advantage of separate GaAs pHEMT switch die and CMOS driver die. The switch circuit design is symmetric, and combined with a separate CMOS decoder, allows it to maintain an excellent combination of insertion loss and isolation for all states. This makes these devices ideal for band switching in multi-channel and multi-mode base-station applications, as well as other applications where a compact, high isolation, switch is required.

Features
  • Isolation:
    • 60 dB @ 2.1 GHz (MASW-010350)
    • 51 dB @ 2.1 GHz (MASW-010351)
  • Insertion Loss:
    • 1.0 dB @ 2.1 GHz (MASW-010350)
    • 0.8 dB @ 2.1 GHz (MASW-010351)
  • Input IP3: 50 dBm Typical @ 2.1 GHz

  • Integral CMOS Decoder
  • Low Gate Lag for timing sensitive applications
  • 6 States: 5 ON paths and All-Off State (MASW-010350)
  • 5 States: 4 ON paths and All-Off State (MASW-010351)
  • 50 Ω Terminated Outputs (Off-State)
  • Lead-Free 4 mm 24-Lead PQFN package
  • RoHS Compliant and 260°C Reflow Compatible
 
MASW-010350 Functional Diagram
MASW-010350 Functional Diagram
    MASW-010351 Functional Diagram
MASW-010351 Functional Diagram
  • MACOM
  • Semiconductors|Integrated Circuits|IC-RF