Lyrtech Radio420X Multimode SDR RF FMC TransceiverLyrtech Radio420X Multimode SDR RF FMC Transceiver is a powerful FPGA mezzanine card (FMC) transceiver module designed around the state-of-the-art, multistandard, multiband Lime Microsystems LMS6002D RF transceiver IC, which supports broadband coverage, as well as TDD and FDD full duplex modes of operation. The Lyrtech Radio420X Multimode SDR RF FMC Transceiver's bandwidth (1.5-28MHz), selectable on-the-fly, makes it suitable for a large number of narrowband and broadband applications with excellent channel selectivity. Combined with multiple references and synchronization modes, the Radio420X is right at home in such applications as multimode software-defined radio (SDR), advanced telecommunications (MIMO systems, cognitive radios, WiMAX, white space, Wi-Fi, GSM, WCDMA), and signal intelligence (SIGINT).
The Lyrtech Radio420X Multimode SDR RF FMC Transceiver complies with VITA 57.1, a widely used standard in the digital signal processing industry, making it easier for developers to integrate FPGAs into embedded system designs. The Radio420X is also completely integrated to the Lyrtech μTCA Perseus AMCs, but it can as easily be used on any FMC carrier on the market. It is compatible with low-pincount (one RF transceiver) and high-pin-count (two RF transceivers) FMC interfaces.
|
Features
- SISO, dual-band and 2×2 MIMO RF transceivers
- Selectable bandwidth: 1.5-28MHz
- FMC LPC — one RF transceiver
- FMC HPC — two RF transceivers
- Multiple reference configurations and expansion modes
- Individually shielded RX and TX analog paths
- Over 80dB software-programmable RX/TX analog dynamic range
- Separate TX and RX antennas on the front panel
- Software-selectable RX filters bank (for standard wireless applications) and full-bandwidth option
- Selectable reference input — onboard, front panel, or FMC driven
- Reference output on front panel for synchronized multiboard/multichannel [MIMO] applications
- Equipped with an onboard, low-jitter reference clock, cross-point switch, and synchronization PLL
- Front panel I/O expander for external control (such as interfacing to an external TX PA)
- Shielded for noise immunity
- Industry-standard, versatile VITA 57.1 FMC
Specifications
- Transmitter maximum output (typical): 10dBm
- Wide frequency range: 300MHz - 3GHz
- Number of channels: 1
- Channel resolution: 12 bits
- Input voltage range: 1 Vpp
- Referecence clock: tunable, 30.72MHz, temperature-compensated oscillator
- Programmable modulation bandwidths: 1.5MHz, 1.75MHz, 2.5MHz, 2.75MHz, 3MHz, 3.84MHz, 5MHz, 5.5MHz, 6MHz, 7MHz, 8.75MHz, 10MHz, 12MHz, 14MHz, 20MHz, 28MHz
- FMC connectivity:
- CLK0 (required), CLK1 (optional): M2C clocks
- Front panel MMCX connectors:
- External reference output
- Micro-HDMI (8-bit, LVCMOS user I/O)
- Rugged FMC form factor
- Dimensions (W×H×D): 69mm × 10mm × 84mm
- Standards compliance: VITA 57.1
|