|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lumileds » LUXEON M LEDs - Lumileds
NEWEST Products
Lumileds LUXEON® M High Flux Density & Efficacy LEDs

Lumileds LUXEON M High Flux Density & Efficacy LEDs

Lumileds LUXEON® M High Flux Density & Efficacy LEDs


Additional Resources
Datasheet
Product Brief
Press Release
Application Brief
View all LUXEON LEDs
View all LUXEON MZ LEDs

Applications
  • Outdoor
  • High bay and low bay
  • Downlights
  • Lamps
  • Indoor area lighting
  • Spotlights

Lumileds LUXEON M High Flux Density & Efficacy LEDs are illumination grade LEDs designed to enable indoor, outdoor, and industrial applications which are optimized either for high efficiency or low cost, where exceptional flux density and/or image uniformity are critical. These LEDs deliver industry leading flux density and efficiency for outdoor and wide area lighting applications. The 12 volt emitters utilize standard drive electronics to simplify design and minimize costs. Hot testing and specification results in exceptional quality of light and Freedom From Binning™, allowing outdoor and industrial luminaire manufacturers to reduce system costs and deliver their most efficient solutions. With Freedom From Binning and leading performance, LUXEON M emitters deliver high efficacy and high flux density from a uniform source with tight correlated color temperature control.

New! Lumileds has expanded their line of LUXEON® M LEDs to include new voltage options. The new LUXEON M LEDs feature a 6V package, adding to the standard 12V offering. These voltage packages put high performance within reach with high efficiency and low cost drivers.

Features
  • Freedom From Binning delivers color consistency within a single
    3 or 5-step MacAdam ellipse
  • Specified, targeted, and tested hot, at real world operating temperatures:
    Tj = 85ºC, to ensure in-application performance
  • 12V and 6V packages put high performance within reach with high efficiency
    and low cost drivers
  • Full portfolio of CRI / CCT combinations
  • Superior efficacy and light output
  • Proven LUXEON reliability
  • High flux density with over 1200 "hot" lumens available from a 3x3mm
    LED area enables reduced emitter counts and compact fixture designs
  • Exceptional uniformity and flux density enable street lighting optics
    and compact spot applications
  • Fewer discrete LEDs reduces BOM and manufacturing costs
  • Higher system efficiency from use of low cost, high efficiency, highly
    reliable drivers
  • System design flexibility: efficacy or low costs enabling product differentiation
  • Exceeds ENERGY STAR® lumen maintenance requirements

Part Number Nominal
CCT
Min
CRI
Min Luminous
Flux @ 700mA
Typ Luminous Flux @ Typ Efficacy @
350mA 700mA 1000mA 350mA 700mA 1000mA
LXR7-SW30 3000K 70 800lm 456lm 845lm 1130lm 120lm/W 108lm/W 99lm/W
LXR7-SW40 4000K 70 840lm 488lm 905lm 1211lm 128lm/W 115lm/W 106lm/W
LXR7-SW50 5000K 70 840lm 488lm 905lm 1211lm 128lm/W 115lm/W 106lm/W
LXR7-SW57 5700K 70 840lm 488lm 905lm 1211lm 128lm/W 115lm/W 106lm/W
LXR7-SW65 6500K 70 840lm 488lm 905lm 1211lm 128lm/W 115lm/W 106lm/W
LXR8-SW27 2700K 80 680lm 391lm 725lm 970lm 102lm/W 92lm/W 85lm/W
LXR8-SW30 3000K 80 710lm 408lm 760lm 1010lm 107lm/W 96lm/W 88lm/W
LXR8-SW35 3500K 80 745lm 443lm 820lm 1097lm 116lm/W 105lm/W 96lm/W
LXR8-SW40 4000K 80 780lm 464lm 860lm 1150lm 122lm/W 110lm/W 101lm/W
LXR8-SW50 5000K 80 800lm 475lm 880lm 1177lm 125lm/W 112lm/W 103lm/W
LXR9-SW27 2700K 90 540lm 310lm 575lm 769lm 81lm/W 73lm/W 67lm/W
LXR9-SW30 3000K 90 560lm 321lm 595lm 796lm 84lm/W 76lm/W 70lm/W

New 6V Package LEDs

Part Number Nominal
CCT
Min
CRI
Min Luminous
Flux @ 1400mA
Typ Luminous Flux @ Typ Efficacy @
700mA 1400mA 2000mA 700mA 1400mA 2000mA
LXR7-RW30 3000K 70 840lm 491lm 905lm 1210lm 128lm/W 115lm/W 106lm/W
LXR7-RW40 4000K 70 900lm 529lm 980lm 1311lm 139lm/W 125lm/W 115lm/W
LXR7-RW50 5000K 70 900lm 529lm 980lm 1311lm 139lm/W 125lm/W 115lm/W
LXR7-RW57 5700K 70 900lm 545lm 1000lm 1334lm 143lm/W 128lm/W 117lm/W
LXR7-RW65 6500K 70 900lm 545lm 1000lm 1334lm 143lm/W 128lm/W 117lm/W
LXR8-RW27 2700K 80 680lm 418lm 760lm 1018lm 109lm/W 97lm/W 89lm/W
LXR8-RW30 3000K 80 710lm 440lm 800lm 1071lm 115lm/W 102lm/W 94lm/W
LXR8-RW35 3500K 80 745lm 464lm 860lm 1159lm 121lm/W 110lm/W 102lm/W
LXR8-RW40 4000K 80 780lm 491lm 905lm 1210lm 128lm/W 115lm/W 106lm/W
LXR8-RW50 5000K 80 800lm 491lm 905lm 1210lm 128lm/W 115lm/W 106lm/W
LXR9-RW27 2700K 90 570lm 332lm 610lm 818lm 87lm/W 78lm/W 72lm/W
LXR9-RW30 3000K 90 580lm 337lm 620lm 833lm 88lm/W 79lm/W 73lm/W

Part Number Illumination
Color
Min Radiometric
Power
Typ Radiometric
Power
Typ Radiant
Efficacy
LXR0-SR00 Royal Blue
4000mW 4200mW 53.6%

Relative Spectral Distribution vs. Wavelength Characteristics, Junction Temperature = 85ºC


LXR7-xWxx

LXR7-xWxx Relative Spectral Distribution vs. Wavelength Characteristics
LXR8-xWxx

LXR8-xWxx Relative Spectral Distribution vs. Wavelength Characteristics
LXR9-xWxx

LXR9-xWxx Relative Spectral Distribution vs. Wavelength Characteristics
LXR0-xR00 (Royal Blue)

LXR0-xR00 (Royal Blue) Relative Spectral Distribution vs. Wavelength Characteristics

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Lumileds
  • Lighting
  • Optoelectronics|LEDs