|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lumileds » LUXEON K LED Arrays - Lumileds
NEWEST Products
Lumileds LUXEON® K High Efficiency LED Arrays

Lumileds LUXEON® K High Efficiency LED Arrays

Lumileds LUXEON® K High Efficiency LED Arrays deliver high flux or high radiometric power at high efficacy--up to 4400 lumens of perfectly consistent, quality white light--in a small, easy-to-use package. The high lumen density enables high light output in thermally and space constrained systems, like retrofit lamps, and high efficiency in systems like downlights aiming for high energy efficiency. The small size bolt down package also enables simple assembly in space constrained systems. LUXEON K is hot tested and specified at real-world operating conditions, 85ºC junction temperature.

Unit-to-unit consistency is so fine, there are no color, flux, or forward voltage bins, making this the easiest of LED light sources to implement in a downlight or retrofit bulb. With Freedom From Binning™, every LUXEON K white product falls within a single 3-step MacAdam ellipse positioned around the center point of the ANSI nominal CCT bins to deliver tight Correlated Color Temperature (CCT) control, ensuring consistency in system color point.

LUXEON K is available in 3 different CCTs and 5 configurations with a typical CRI of 85. Its unique mechanical assembly simplifies design efforts and speeds solution development. These parts deliver the same lumen maintenance and reliability that all LUXEON LEDs are renowned for.

Features
  • Family of modules with high flux density:
    400 to 5000+ lumen offerings
  • Exceptional lamp-to-lamp consistency:
    Freedom from Binning with single 3 step MacAdam ellipse, or SDCM, tight flux range, tight forward voltage range of ±5%, and single flux or radiometric power bin
  • Guaranteed performance at common application conditions of 350mA, and Tj = 85ºC
  • Superior efficacy and light output
  • Industry's tightest Vf (+/- 5%) and flux range (+/- 10%)
  • High lumen density and high flux density for compact lamp solutions
  • Proven LUXEON reliability
  • Low thermal resistance
  • Illumination grade color over angle
  • Rapid time to market - simplifies system design
    and assembly
  • Flexible solution in cost competitive applications
  • High efficacy for sustainable design
  • No color, flux, or Vf bins
  • Reduced costs - no binning, logistics, or inventory management
  • Ensures consistency in luminaire-to-luminaire applications
  • Exceeds ENERGY STAR® lumen maintenance requirements
  • Mechanical assembly

Applications
  • Retrofit bulbs
  • Downlights
Part Number Nominal
CCT
Emitter
Count
Typical
CRI
Luminous Flux
Range @ 350mA
Typ Luminous
Flux @ 350mA
LXK8-PW27-0012A 2700K 12 83 1100-1320lm 1148lm
LXK8-PW30-0012A 3000K 12 83 1140-1360lm 1175lm
LXK8-PW40-0012A 4000K 12 83 1250-1500lm 1329lm
LXK8-PW27-0016A 2700K 16 83 1480-1770lm 1530lm
LXK8-PW30-0016A 3000K 16 83 1520-1820lm 1568lm
LXK8-PW40-0016A 4000K 16 83 1680-2010lm 1772lm
LXK8-PW27-0024A 2700K 24 83 2230-2670lm 2296lm
LXK8-PW30-0024A 3000K 24 83 2280-2730lm 2351lm
LXK8-PW40-0024A 4000K 24 83 2530-3030lm 2660lm

LUXEON K Overview

Relative Spectral Distribution vs. Wavelength Characteristics, Junction Temperature = 85ºC

Relative Spectral Distribution vs. Wavelength Characteristics
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Lumileds
  • Lighting
  • Optoelectronics|LEDs