|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lumileds » LUXEON 3030 2D LEDs - Lumileds
NEWEST Products
Lumileds LUXEON 3030 2D LEDs

Lumileds LUXEON 3030 2D LEDs

Lumileds LUXEON 3030 2D LEDs are the first hot color targeted mid-power LEDs. The LUXEON 3030 2D uses industry standard footprint package with dimensions of 3.0mm x 3.0mm x 0.52mm and is a 6V surface-mount emitter solution that comes in all ANSI CCTs. Hot color targeting ensures that the LEDs are within color target at 85°C application conditions. The high flux and hot color targeting makes the LUXEON 3030 2D an ideal choice for applications in high temperature environments such as retrofit lamps, down lights, and indoor lighting.


Features and Benefits
  • 125 lm/W 2700K, 80 CRI, 120mA
  • 133 lm/W 4000K, 80 CRI, 120mA
  • 160 lumens 6500K, 80 CRI @ 240mA max drive current for maximum lumen package
  • Industry standard package enables quick design
  • 1/9th micro color binning enables tight color control
  • Reliable EMC QFN package
  • Design flexibility, Full CCT gamut

Applications
  • Lamps
  • Downlights
  • High Bay & Low Bay
  • Retrofit lamps
  • Indoor area lighting


eNews
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

 
  • Lumileds