|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lumileds » LUXEON 3020 LEDs - Lumileds
NEWEST Products
Lumileds LUXEON 3020 LEDs
Lumileds LUXEON 3020 LEDs

Order Lumileds LUXEON 3020 LEDs   View Product List

Additional Resources

Datasheet Datasheet

Lumileds LUXEON 3020 LEDs

Lumileds LUXEON 3020 LEDs are the first and only hot color targeted EMC based 3.0mm x 2.0mm QFN delivering up to 155lm/W with superior lumen maintenance and assurance of ANSI compliance at operating conditions. The LUXEON 3020 make mass production of affordable and reliable bulbs/lamps possible and simplify system design with hot color targeting.


Features
  • 135 lm/W 6500K, 80 CRI @ 120mA
  • 90 lumens 6500K, 80 CRI @ 240mA max drive current exceeding 1000 lm/$
  • EMC plastic and QFN package deliver superior thermal properties and reliability
  • 1/9th micro color binning enables tight color control
  • Up to 155 lm/W
  • Hot targeted at 85°C
  • High lumen output and compact 3020 footprint
  • Enables affordable and efficient fixtures
  • Delivers superior lumen maintenance
  • Assures ANSI compliance at operating condition
  • Provides design flexibility
  • Makes high lumen density design feasible

Applications
  • Downlights
  • Indoor Area Lighting
  • Troffer
  • Linear fixtures
  • Wall Grazer
  • Cove Lighting
  • Retrofit Lamps
  • High Bay & Low Bay

eNews
Mouser.com Comments

Mouser.com CommentsMouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • Lumileds