|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lumileds » LUXEON 3014 LEDs - Lumileds
NEWEST Products
Lumileds LUXEON 3014 LEDs

Lumileds LUXEON 3014 LEDs

Lumileds LUXEON 3014 LEDs are low-power devices in industry-wide standard packages offering flux of 10-12 lm to drop-in and replace into existing sockets and stays consistent with dimensions of 3.0mm x 1.4mm x 0.7mm. The LUXEON 3014 is an ideal choice when uniformity and reduction in spottiness is necessary for indoor designs.

  • 140 lm/W, 4000K, 80 CRI, 30mA
  • Lumen package of 10-12 lm (30 mA) delivering uniform smooth lighting
  • 33 lm at 100mA max drive current for superior value
  • 1/9th micro color binning enables tight color control
  • Industry standard footprint offering compatibility with existing designs
  • Hot targeted
  • Rectangular Package Design
  • Drop and Replace
  • Ease of color consistency
  • Leads to better color accuracy
  • Increases Uniformity

  • Indoor Area Lighting
  • Wall Grazer
  • Cove Lighting
  • Troffers
  • TLEDs
  • Retrofit Lamps

Part Number Illumination Color Color Temperature Color Rendering Index - CRI Forward Current

Loading First Previous Next Last

  • Lumileds