Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Littelfuse » Littelfuse 485 NANO2® 600VDC Fast Acting SMD Fuse
NEWEST Products
Littelfuse log

Littelfuse 485 NANO2® 600VDC Fast Acting SMD Fuse

Littelfuse 485 Series NANO2® 600VDC Fast Acting SMD Fuse is the industry's first compact (12.1mm x 4.5mm x 4.5mm), surface mountable 600VDC fuse for overcurrent protection of high voltage DC circuits. The 485 Series Fuse provides fast-acting high voltage and energy protection to ensure high-speed protection against surge currents and overload conditions with a relatively high breaking capacity of 100A and very small footprint. A ceramic housing ensures robust operation and long-term reliability, even in high ambient operating temperatures. The 485 Series NANO2 600VDC Fast Acting SMD Fuse is primarily designed for circuit protection in high energy applications and is fully compatible with lead-free solders alloys and higher temperature profiles associated with lead-free assembly.

Features
  • Fast Acting / Surface mount high fuse for high voltage (up to 600VDC) applications
  • Fully compatible with lead-free solder alloys and higher temperature profiles associated with lead-free assembly
  • Relatively high breaking capacity at 100A
  • RoHS compliant / Halogen Free
  • Rating - 0.5 - 3.15 Amperes
Applications
  • High end PC servers
  • Telecom power distribution systems
  • Computer peripherals
  • Uninterruptible power supply (UPS) systems
  • 3-phase power supplies
  • 380VDC server/lighting in data center
Littelfuse 485 NANO Electrical Specifications 

Littelfuse 485 NANO Product Specifications
  • Littelfuse
  • Circuit Protection