Littelfuse SMF Series 200W TVS Diodes
Littelfuse SMF Series 200W Low Profile TVS Diodes protect
sensitive electronic equipment from voltage transients induced by
lightning and other transient voltage events. Offered in the SMF
package, these devices have a 50% smaller in footprint when compared to
SMA package and deliver one of the lowest height profiles (1.1mm) in the
industry. This device provides low inductance, excellent clamping, 200W
peak pulse power, a fast response time, and built in strain relief for
board flexing.
Features
-
Compatible with industrial standard package SOD-123
-
Optimizes board space in surface mounted applications
-
Low profile: maximum height of 1.1mm.
-
Typical failure mode is short from over-specified voltage or current
- Fast response time: typically less than 1.0ns from 0 Volts to V R min.
- Low inductance, excellent clamping capability
- High temperature soldering 260°C/40 seconds at terminals
- Glass passivated junction
- Built-in strain relief
- Matte tin lead-free plated
- Halogen-free and RoHS compliant
|
Specifications
- IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
- ESD protection of data lines in accordance with IEC 61000-4-2 (IEC801-2)
- EFT protection of data lines in accordance with IEC 61000-4-4 (IEC801-4)
- 200W peak pulse power capability at 10 x 10001-1s waveform, repetition rate (duty cycle): 0.01%
Applications
SMF devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in:
- Cellular phones
- Portable devices
- Business machines
-
Power supplies
- Other consumer applications
|
|