|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Littelfuse » UL 913 Certified Products - LittelFuse
NEWEST Products
Littelfuse PICO® 305 Series Fuses

Littelfuse UL 913 Certified Products

Littelfuse offers a wide range of UL 913 Certified products for various applications. UL 913 is the standard for Intrinsically Safe Apparatus and Associated Apparatus for Use in Class I, II, III, Division 1, Hazardous (Classified) Locations. UL 913 requirements also apply to apparatus or parts of apparatus for installation and use in Zone 20, Groups IIIA, IIIB, and IIIC hazardous (classified) locations in accordance with the requirements of the National Electrical Code, NFPA 70. UL 913 requirements also cover associated apparatus located outside of the hazardous (classified) location whose design and construction may influence the intrinsic safety of an electrical circuit within the hazardous (classified) location. These requirements are based on consideration of ignition in locations classified as a hazardous location by the presence of flammable or combustible material under normal atmospheric conditions.

PICO® 259 Fuses

Littelfuse PICO 259-UL913 Series Fuses
View Product Detail

Additional Resources:
Datasheet

Littelfuse PICO® 259-UL913 Series is the only fuse approved under the UL 913 standard for Intrinsically Safe Electrical Equipment to operate in hazardous locations. In addition to UL 913, these fuses meet ATEx, IECEx and Baseef requirements. The PICO® 259-UL913 Fuse was designed to limit the energy and heat generated during its operation and is ideal for use in the oil, gas, mining, chemical, pharmaceutical, food/beverage processing industries.

Part Number Description Data Sheet Current Rating Resistance





Loading First Previous Next Last

PICO® 305 Fuses

Littelfuse PICO® 305 Series Fuses
View Product Detail

Additional Resources:
Datasheet

Littelfuse PICO® 305 Series offers a range of encapsulated fuses approved under the UL913 standard for Intrinsically Safe Electrical Equipment to operate in hazardous locations. The 305 Series Fuse is ideal for use in the oil, gas, mining, chemical, pharmaceutical, food/beverage processing industries; it was designed to limit the energy and heat generated during its operation. The fuse design and its encapsulation are suitable for use in intrinsically safe apparatus and associated apparatus for voltages not exceeding 277V.

Part Number Description Data Sheet Current Rating Dimensions Resistance
Loading First Previous Next Last




  • Littelfuse