|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Littelfuse » SDP SIDACtor Thyristor - Littelfuse
NEWEST Products
Littelfuse logo

Littelfuse SDP Biased Series SIDACtor® Protection Thyristor

Littelfuse SDP Biased Series SIDACtor® Protection Thyristor is designed to offer overvoltage protection for applications such as VDSL2, ADSL2, and ADSL2+ with minimal effect on data signals. Featuring an innovative silicon design, the SDP Biased Series provides balanced overvoltage protection, low distortion, low insertion loss, response time under 500ns, and a capacitive loading characteristic compatible with high bandwidth applications. The surface SOT23-6 package has a surge capability that exceeds most worldwide standards and recommendations for lightning surge withstand capability of tertiary protectors including ANSI C62.41, IEC 61000-4-12, IEC 61000-4-5, 30 A, and IEC 61000-4-2 level 4.

Features
  • Compatible with VDSL2(30MHz)
  • Balanced overvoltage protection
  • Low distortion
  • Low insertion loss
  • Low profile
  • Response time under 500ns
Applicable Global Standards
  • ANSI C62.41
  • IEC 61000-4-12
  • IEC 61000-4-5, 30A(tP=8/20μs)
  • IEC 61000-4-2 Level 4
    • 15kV (air discharge)
    • 8kV (contact discharge)
 Littelfuse SDP Biased Series SIDACtor Protection Thyristor Electrical Characteristics

Littelfuse SDP Biased Series SIDACtor Protection Thyristor Schematic

Sign-Up for New Product Announcements from Mouser
  • Littelfuse