|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » ADLINK Technology » LiPPERT by ADLINK Toucan-AF COM Express
NEWEST Products
LiPPERT by ADLINK Toucan-AF COM Express Modules

LiPPERT by ADLINK Toucan-AF COM Express Modules

LiPPERT by ADLINK Toucan-AF COM Express Modules feature an advanced graphics controller with DirectX® 11 support. The accelerated processing unit (APU) supports single or dual core processor independent high resolution displays and exceptional multi-media capability with hardware decode support for H.264, VC-1, MPEG2, WMV, DivX, and Adobe Flash.

DirectX 11 support guarantees awesome graphics performance, stunning 3D visual effects, and dynamic interactivity. The advanced discrete-level GPU with OpenGL 4.0 and OpenCL™ 1.1 support in an integrated device provides support to build the designs of tomorrow, today.

The Toucan-AF modules provide unprecedented graphics performance per watt through advanced graphics and hardware acceleration, delivering over 3x the performance per watt of the previous generation. These compact boards are intended for applications in areas including medical, digital signage, transport, and traffic control. The Toucan-AF runs both Windows and Linux.

Use this for standalone videos anywhere on Mouser.com.
Features
  • AMD Fusion APU,
    single and dual core
  • Up to 4Gb DDR3 RAM
  • Graphics: Radeon HD6250, 280MHz (T40R); Radeon HD6310, 600MHz (T56N)
  • LVDS, DDI
  • Gigabit LAN, 8x USB 2.0
  • High Definition audio
  • 4x SATA ports
  • Fail-safe BIOS

Applications
  • Medical
  • Digital signage
  • Transport
  • Traffic control
Specifications
  • Board Format: COM Express Compact Type 6; 95 x 95mm (3.74" x 3.74")
  • Processor: AMD T40R, 1.0GHz, single core; AMD T56N, 1.65GHz, dual core
  • Platform controller hub: AMD Hudson-E1 Fusion
  • RAM (max.): 1GB or 2GB soldered, 4GB optional; DDR3 1333 (T56N) / 1066 (T40R)
  • LVDS: Single channel, 18 bits, 1440x900 or 1400x1050 pixel, at 60Hz max.
  • Digital Display Interface: 2 configurable
  • VGA
  • USB: 8x USB 2.0 host ports
  • Ethernet: 10/100/1000MB
  • LPC bus, SPI bus
  • PCI Express bus: 4x PCI Express 2.0 x1 lanes; 1x PCI Express 2.0 x4 lane on PEG
  • Watchdog: Yes (1 second - 255 minutes)
  • Power supply: 12V ±5%; all voltages are generated on-board
  • Power consumption: 10W - 22W, depending on processor and memory
  • Cooling: T40R passive, T56N active
  • BIOS: PHOENIX UEFI Secure Core Tiano; 2x SPI Flash (fail safe)
  • LEMT: Condition monitoring, with power sense
  • Supported OS: Windows 7, Windows Compact 7, Windows XPe, Windows XP, Linux
Part Number Processor Frequency RAM Type Operating
Temperature
Toucan-AF-T40R-C-10/2GB AMD Fusion T40R 1GHz 2GB Standard 0ºC - +60ºC
Toucan-AF-T40R-E-10/2GB AMD Fusion T40R 1GHz 2GB Industrial -20ºC - +60ºC
Toucan-AF-T40R-R-10/2GB AMD Fusion T40R 1GHz 2GB Extreme Rugged -40ºC - +85ºC
Toucan-AF-T56N-C-16/2GB AMD Fusion T56N 1.56GHz 2GB Standard 0ºC - +60ºC
Toucan-AF-T56N-C-16/4GB AMD Fusion T56N 1.56GHz 4GB Standard 0ºC - +60ºC
Toucan-AF-T56N-E-16/2GB AMD Fusion T56N 1.56GHz 2GB Industrial -20ºC - +60ºC
Toucan-AF-T56N-E-16/4GB AMD Fusion T56N 1.56GHz 4GB Industrial -20ºC - +60ºC
Toucan-AF-T56N-R-16/2GB AMD Fusion T56N 1.56GHz 2GB Extreme Rugged -40ºC - +85ºC
Toucan-AF-T56N-R-16/4GB AMD Fusion T56N 1.56GHz 4GB Extreme Rugged -40ºC - +85ºC

Block Diagram
Block Diagram
  • LiPPERT By ADLINK
  • Medical|Transportation
  • Embedded Solutions