|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Linx Technologies » GPS & GNSS Receiver Modules - Linx
NEWEST Products
Linx GPS/GNSS Receiver Modules, Development Kits, & Evaluation Modules

Linx GPS/GNSS Receiver Modules, Development Kits, & Evaluation Modules

Linx GPS and GNSS receiver modules are self-contained, high-performance, Global Positioning System (GPS) and Global Satellite Navigation System (GNSS) receivers designed for navigation, tracking, and positioning applications. Based on the MediaTek chipset, these modules can simultaneously acquire and track multiple satellite constellations or channels with high position accuracy even at low signal levels. Housed in compact reflow-compatible SMD packages, these GPS/GNSS receivers require no programming or additional RF components (except antennas) to form complete GPS/GNSS solutions. These receiver modules are easy to integrate, even for engineers without previous GPS or GNSS experience. The Linx GPS and GNSS Receiver Master Development Kit enables designers to rapidly develop hardware and software based on the GPS or GNSS receiver modules. Additionally, the Linx GPS and GNSS receiver evaluation module combines the surface mount GPS and GNSS modules, SMA connectors, and ferrite beads on a single board with through-hole headers making prototyping with the GPS and GNSS modules simple.


Linx FM/RM GPS Receiver Modules

Linx FM/RM GPS receiver modules are self-contained, high-performance, Global Positioning System receivers designed for navigation, tracking, and positioning applications. Based on the MediaTek chipset, these modules can simultaneously acquire on 66 channels and track on up to 22 channels insuring fast lock times and high position accuracy even at low signal levels. The FM/RM GPS receivers have exceptional sensitivity for superior performance, even in dense foliage and urban canyons. A standard UART serial interface is used to send and receive NMEA messages in ASCII format. A simple serial command set can be used to configure optional features. Linx FM/RM GPS receiver modules UART can be connected directly to the UART on a microcontroller or a PC using a USB or RS-232 converter chip. Housed in a compact reflow-compatible SMD package, the FM/RM GPS receivers require no programming or additional RF components (except an antenna) to form a complete GPS solution. This makes the FM/RM series easy to integrate, even by engineers without previous RF or GPS experience.


Benefits
  • Low 12mA tracking current that is less than half of competitive modules
  • Duty cycle mode further reduces power consumption
  • Hot start under 1 second
  • Modules and antennas are the only RF components you need; no tuning required
  • Easy to integrate, even by engineers who have no prior experience with GPS modules
  • Save time and money with modules that are already tested
  • Tracks multiple positioning systems simultaneously
  • Development system allows full interfacing and color display

Applications
  • Positioning and Navigation
  • Location and Tracking
  • Security / Loss-Prevention
  • Surveying
  • Fleet Management
  • Logistics
Linx GPS & GNSS Receiver Modules Overview
Use this for standalone videos anywhere on Mouser.com.

Linx GM/TM GNSS Receiver Modules

Linx GM/TM GNSS receiver modules are self-contained, high-performance, Global Satellite Navigation System receivers designed for navigation, tracking, and positioning applications. Based on the MediaTek chipset, these modules can simultaneously acquire and track multiple satellite constellations. These include the United States GPS system, Europe's GALILEO, Russia's GLONASS and Japan's QZSS. These receivers provide exceptional sensitivity, even in dense foliage and urban canyons. The modules have built-in receiver duty cycling that can be configured to periodically turn off the module for further power savings. Hybrid ephemeris prediction can be used to achieve cold start times of less than 15 seconds. The GM/TM GNSS receiver modules UART serial interface is used to send and receive NMEA messages in ASCII format. A simple serial command set can be used to configure optional features. Housed in a tiny reflow-compatible SMD package, the GNSS receiver modules requires no programming or additional RF components (except an antenna) to form a complete GNSS solution. This makes the Linx GM/TM GNSS receiver modules easy to integrate, even by engineers without previous RF or GNSS experience.


Benefits
  • 16mA tracking supply current (less than half of competitive modules)
  • Duty cycle mode further reduces power consumption
  • Cold start less than 15 seconds using AGPS; hot start less than 1 second
  • Tracks multiple positioning systems simultaneously
  • Modules and antennas are the only RF components you need; no tuning required
  • Easy to integrate, even by engineers who have no prior experience with GPS modules
  • Save time and money with modules that are already tested
  • Development system allows full interfacing and color display

Applications
  • Positioning and Navigation
  • Location and Tracking
  • Security / Loss-Prevention
  • Surveying
  • Fleet Management
  • Logistics

Linx GPS & GNSS Receiver Master Development Kits

Linx GPS & GNSS receiver master development kits enable designers to rapidly develop hardware and software based on the GPS or GNSS receiver modules. The Master Development System comes with a fully assembled development board for benchmarking and prototyping. The development board has an OLED display for viewing the satellite data, which allows the development board to operate as a stand-alone device. A large prototyping area and module interface header makes adding custom circuitry easy. This allows the development board to act as a prototype. One GPS receiver or GNSS receiver is on an evaluation board that plugs into a socket on the development board. This makes it easy to swap the module between the development board and your prototype board for testing and debugging. A spare module is also included for use on your prototype boards once testing is complete. Linx offers several GPS receivers and GNSS receivers, but each has their own evaluation module that fits into the common socket on the development board. The Development System also includes demonstration software that interfaces with the development board through a USB interface. This software shows the satellite data and provides mapping functionality which aids in evaluation of the module, testing, and debugging once a design has begun.


Benefits
  • Benchmark performance: evaluation area lets you test the module in your application environment
  • Develop quickly: prototyping area and PC interface allow rapid development of hardware and software
  • Get help easily: call Linx for free technical support
  • Integrate with ease: EVM allows simple connectivity for custom prototyping and designs
  • Mobile Evaluation: on-board color display offers evaluation without requiring a connection to a PC
  • Everything required to use the kit is included

Kit Includes
  • Fully assembled development board with an onboard OLED display
  • GPS or GNSS receiver module
  • GPS or GNSS receiver evaluation module that plugs into the development board
  • QS Series USB interface module on the board
  • SH Series antenna
  • 4 AAA batteries
  • Demonstration software with documentation
  • Master development system user's guide
  • Full documentation
  • FCC Part 2 and Part 15 regulations

Linx GPS & GNSS Receiver Evaluation Modules

Linx GPS and GNSS receiver evaluation modules contain the surface mount GPS and GNSS modules, SMA connectors and ferrite beads (used to supply power to an external active antenna, such as the Linx SH Series active GPS antenna) on a single board with through-hole headers. These small boards make prototyping with the GPS and GNSS modules simple.


EVM Schematic
EVM Schematic

eNews
  • Linx