Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Leopard Imaging » Leopard Imaging HD IPCamera Boards
NEWEST Products
Leopard Imaging HD IPCamera Boards

Leopard Imaging HD IPCamera Boards

Leopard Imaging HD IPCamera Boards are high-resolution digital camera modules. Leopard Imaging provides the Time-to-Market camera development kit with seamless interface to TI IPCamera with a standard 36-pin ZIP connector interface as well as Leopardboard 365 or Leopardboard 368 through an adapter board LI-VCAMADAPTER. Leopard Imaging HD IPCamera Boards produce extraordinarily clear, sharp digital pictures, and are capable of capturing both continuous video and single frame, which makes them ideal for the surveillance industry and machine vision industry. Leopard Imaging provides patches on IPNC-MT5 Ver2.6 to have each camera module function as standard IPCamera with either 720p or 1080p @30fps H.264 streaming. Each hardware platform includes Leopardboard 36x, LI-VCAMADAPTER, and the selected camera module.

Also available: Leopard Imaging HD IPCamera Modules

Shared Features
  • Simple two-wire serial interface
  • Superior low-light performance
  • Low noise CMOS imaging technology that achieves CCD image quality
  • Direct interface to TI IPCamera
  • Interface to Leopardboard 36x with LI-VCAMADAPTER board
  • High resolution standard M12 lens
Applications
  • Digital video camera development
  • High resolution surveillance IP network cameras
  • High resolution video conference camera
Part Number Datasheet Imaging Sensor
Streaming Resolution Active Imaging
Pixel Size
LI-CAM-M034
Aptina MT9M034
720p@30fps H.264 1/3in, 1.2MP 1280H x 960V 3.75μm
LI-CAM-OV2715 OminiVision OV2715
1080p@30fps H.264 1/2.7in 1920H x 1080V 3μm
LI-CAM-OV10633 OmniVision OV10633
720p@30fps H.264 1/2.7in 1280H x 800V 4.2μm
LI-CAM-IMX036 Sony iMX036
1080p@30fps H.264 1/2.8in, 3.27MP 2080H x 1553V 2.5μm
LI-CAM-MN34041 Panasonic MN34041
1080p@30fps H.264 1/3in, 2.1MP 1944H x 1092V 2.75μm
LI-CAM-SOC5140AF Aptina MT9P111
30fps
1/4in, 5MP 2592H x 1944V1.4µm
LI-CAM-MI5100AF Aptina MT9P031I12STC
15fps
1/2.5in, 5MP
2592H x 1944V
2.2µm

HD IPCamera Board with Leopardboard 36x

HD IPCamera Board with Leopardboard 36x
  • Leopard Imaging
  • Embedded Solutions