Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » LedEngin » LedEngin High Efficiency 10 Watt LED Lenses
NEWEST Products
LED ENGIN

LedEngin High Efficiency 10 Watt LED Lenses

LedEngin High Efficiency 10 Watt LED Lenses provide efficient and highly uniform smooth light gradient for illumination applications. LedEngin High Efficiency 10 Watt LED Lenses are available in three viewing angles--12º Narrow Spot beam, 23º Narrow Flood beam, and 37º Flood beam. Designed specifically for the 10 watt single color emitter series, these lenses are made of optical grade PMMA material which allows for use of high current and temperature conditions.

Features
  • Smooth light gradient eliminates hot spots and rings for superior illumination
  • Designed specifically for 10 watt single color emitter series (part numbers: LZ4-xxxx10)
  • Compatible with LedEngin standard MCPCB assemblies
  • Optical grade PMMA lens material allows use of high current and temperature conditions
  • Simple fastening of holder to PCB with appropriate adhesive, e.g. epoxy or polyurethane-based. *To avoid lens contamination, do not use a cyanoacrylate (superglue) adhesive.
Specifications
  • Height from Seating Plane: 18.2mm
  • Maximum Width: 38.9mm
  • Operating Temperature Range: -40ºC ~ +110ºC
Part Number Description Datasheet
LLFL-1T06-H 37º Flood Beam High Uniformity Lens
LLNF-1T06-H 23º Narrow Flood Beam High Uniformity Lens
LLNS-1T06-H 12º Narrow Spot Beam High Uniformity Lens
  • LedEngin
  • Lighting
  • Optoelectronics|LEDs