LedEngin LZx-00UA00 UV LED EmittersLedEngin LZx-00UA00 UV LED Emitters provide superior radiometric power in the wavelength range specifically required for sterilization, dental curing lights, and numerous medical applications. With an ultra-small footprint, these LEDs provide exceptional optical power or radiant flux density. The radiometric power performance and optimal peak wavelength of these LZx-00UA00 UV LEDs are matched to the response curves of dental resins, inks, and adhesives, resulting in a significantly reduced curing time. The patented design has unparalleled thermal and optical performance. The high quality materials used in the package are chosen to optimize light output, have excellent UV resistance, and minimize stresses which results in monumental reliability and radiant flux maintenance.
LZx UV Features
- Ultra-small foot print
- SMT ceramic package with integrated
glass lens
- Very low thermal resistance
- Electrically neutral thermal path
- Very high radiant flux density
- Autoclave compliant (JEDEC JESD22-A102-C)
- JEDEC Level 1 for Moisture Sensitivity Level
- Lead (Pb) free and RoHS compliant
- Reflow solderable (up to 6 cycles)
Applications
- Dental curing and teeth whitening
- Ink and adhesive curing
- Sterilization and medical
- DNA gel
- Currency Verification
- Fluorescence microscopy
- Inspection of dyes, rodent and
animal contamination
- Leak detection
- Forensics
|
|