Home » NEWEST Products » New by Manufacturer » LED Engin » LZC Series LED Emitters - Led Engin
NEWEST Products
Led Engin LZC Series LED Emitters

Led Engin LZC Series LED Emitters

Led Engin LZC Series LED Emitters offer a 12 die emitter providing a max of 3000 lumens at 1A (5500K). The LZC Series has 40W of power dissipation capability in a small 9x9mm footprint for exceptional luminous flux density. It features an integrated glass lens, spatial color uniformity across the radiation pattern, and an excellent color rendering index. The LZC Series is designed for outdoor applications with high ambient temperatures and high humidity.

Features
  • Number of Die: 12
  • Dimensions (L x W, mm): 9.0 x 9.0
  • Nominal Drive Current (mA): 700
  • Maximum Drive Current (mA): 1200
  • Forward Voltage: 37.5V
  • Viewing Angle: 110ºC
  • Thermal Resistance (°C/W): 0.7
  • Max Junction Temperature (°C): 150°C (125°C for Red, Amber and UV)
Applications
  • General lighting
  • Down lighting
  • Architectural lighting
  • Street lighting
  • Stage and Studio lighting
  • Refrigeration lighting
  • Portable lighting
Part NumberData SheetIllumination ColorColor TemperatureLuminous FluxColor Rendering Index - CRI






Loading First Previous Next Last

eNews
  • LED Engin