|    Change Country Change Location USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » LED Engin » LZ1 UV 365nm LED Emitters - LED Engin
NEWEST Products
LED Engin LZ1 UV 365nm LEDs

LED Engin LZ1 UV 365nm LEDs

LED Engin LZ1 365nm UV LED Gen 2 Emitters provide the industry's highest flux performance. The devices offer superior radiometric power in the wavelength range specifically required for curing, printing, sterilization, currency verification, and various medical applications. These LED Engin emitters come in a 4.4mm x 4.4mm ultra-small footprint package that provides exceptional optical power density. The patented design has unparalleled thermal and optical performance. These LZ1 emitters optimize light output, have excellent UV resistance, and minimize stresses, resulting in monumental reliability and radiant flux maintenance.

  • 365nm UV LED with industry highest flux performance
  • Up to 1000mW flux output at 2.8W power dissipation
  • Ultra-small foot print - 4.4mm x 4.4mm
  • Highest Radiant Flux density
  • Surface mount ceramic package with integrated glass lens
  • Very low Thermal Resistance (4.2°C/W)
  • JEDEC Level 1 for Moisture Sensitivity Level
  • Lead (Pb) free and RoHS compliant
  • Reflow solderable (up to 6 cycles)
  • Emitter available on Standard or Miniature MCPCB (optional)
  • Curing
  • Printing
  • PCB Exposure
  • Sterilization
  • Medical
  • Currency Verification
  • Fluorescence Microscopy
  • Inspection of dyes, rodent and animal contamination
  • Forensics

Part Number Description Data Sheet Illumination Color Wavelength Viewing Angle

First Previous Next Last

Package Outline
Package Outline
  • LED Engin