|
Teledyne LeCroy HDO 4000 Series
High Definition Oscilloscopes
Teledyne LeCroy HDO 4000 Series High Definition Oscilloscopes offer the next generation in oscilloscopes with 12-bit resolution and 200MHz to 1GHz bandwidth. HD4096 technology offers 16 times more resolution than any other oscilloscope on the market. HDO 4000 Oscilloscopes feature a intuitive touch-screen interface; local language user interface; WaveScan advanced search and find; history mode for waveform playback; sequence mode ideal for capturing fast pulses in quick succession; and LabNotebook tool for documentation and report generation; and options for serial data decode, power analysis mode, spectrum analyzer mode.
|

|
|
|
Request an On-Site Demo
|
Oscilloscope Features
Features
-
12-bit ADC resolution, up to 15-bit with enhanced resolution
-
200 MHz, 350 MHz, 500 MHz, 1 GHz bandwidths
-
Long Memory - up to 50 Mpts/Ch
-
12.1" touch screen display
-
Multi-language User Interface
|
- WaveScan - Advanced Search and Find
- LabNotebook Documentation and Report Generation
-
History Mode - Waveform Playback
-
Spectrum Analyzer Mode
-
Power Analysis Software
-
Serial Data Trigger and Decode
|
|
Intuitive Touch-Screen Interface
Simple touch controls for:
-
Channels
-
Trigger
-
Math Traces
-
Measurements
|
|
|
LabNotebook Documentation and Report Generation Tool
-
Save and document all waveforms, settings and screen images at once
-
Annotate screen images using touch-screen
-
Create custom reports to document measurements and test results
|
|
|
HDO 4000 Series High Definition Oscilloscopes
|
HDO4022
|
HDO4024
|
HDO4032
|
HDO4034
|
HDO4054
|
HDO4104
|
|
Bandwidth
|
200 MHz
|
200 MHz
|
350 MHz
|
350 MHz
|
500 MHz
|
1 GHz
|
|
Channels
|
2
|
4
|
2
|
4
|
4
|
4
|
|
ADC Resolution
|
12 bit
|
12 bit
|
12 bit
|
12 bit
|
12 bit
|
12 bit
|
|
Sample Rate (All Channels)
|
2.5 GS/s
|
2.5 GS/s
|
2.5 GS/s
|
2.5 GS/s
|
2.5 GS/s
|
2.5 GS/s
|
|
Memory
|
12.5 Mpts/ch
|
12.5 Mpts/ch
|
12.5 Mpts/ch
|
12.5 Mpts/ch
|
12.5 Mpts/ch
|
12.5 Mpts/ch
|
|
Max Memory (per ch / intlv'd)
|
25 Mpts / 50 Mpts
|
25 Mpts / 50 Mpts
|
25 Mpts / 50 Mpts
|
25 Mpts / 50 Mpts
|
25 Mpts / 50 Mpts
|
25 Mpts / 50 Mpts
|
Serial Data & Software Options
Spectrum Analyzer Mode
Features
-
Spectrum analyzer style controls for the oscilloscope
-
Select from six vertical scales
-
Automatically identify frequency peaks
-
Display up to 20 markers, with interactive table readout of frequencies and levels
-
Easily make measurements with reference and delta markers
-
Automatically identify and mark fundamental frequency and harmonics
-
Spectrogram shows how spectra changes over time in 2D or 3D
|
|
|
Power Analyzer Option
Features
-
Quickly analyze power conversion circuits
-
Automatic switching device measurements
-
Color coded overlay to identify power losses
-
Control loop and time domain response analysis
-
Line power and harmonics tests to IEC 61000-3-2
|
|
|
Serial Trigger and Decode Options
Supported Serial Data Protocols:
-
I
2
C, SPI, UART
-
CAN, LIN, FlexRay™, SENT
-
USB 1.0/1.1/2.0, USB 2.0-HSIC
-
Audio (I
2
S, LJ, RJ, TDM)
-
MIL-STD-1553, ARINC 429
-
MIPI D-PHY, DigRF 3G, DigRF v4
|
View decoded protocol information on top of physical layer waveforms and trigger on protocol specific messages.
|
HDO Probes
The right probe is an essential tool for accurate signal capture. Teledyne LeCroy has a wide range of probes that provide optimum mechanical connections for signal measurement.
| Probe Series |
|
Part Number
|
ZS Series High Impedance Active Probes
|
This probe series is ideal for all frequencies with a high 1 MΩ input
resistance and low 0.9 pF input capacitance. Compatible with all LeCroy
oscilloscopes with 1 Ghz bandwidth and lower.
|

|
ZS1500-QUADPAK
Set of 4 ZS1500, 1.5 GHz, 0.9 pF,1 MD. |
ZS1000-QUADPAK
Set of 4 ZS1000, 1 GHz, 0.9 pF, 1 MD. |
Differential Probes (200 MHz - 1.5 Ghz)
|
Provides high bandwidth, excellent common-mode rejection ration, and
low noise. Ideal for automotive development (e.g. FlexRay), failure
analysis, wireless, and data communication design.
|

|
ZD200
200 MHz, 3.5 pF, 1 MD. Active Differential Probe |
ZD500
500 MHz, 1.0 pF, 1 MD. Active Differential Probe |
ZD1000
1 GHz, 1.0 pF,1 MD. Active Differential Probe |
High Voltage Differential Probes
|
Allow measurements without the use of opto-isolators or isolating transformers.
|
 |
ADP305
1,400 V, 100MHz High-Voltage Differential Probe |
ADP300
1.400 V, 20MHz High-Voltage Differential Probe
|
Current Probes
|
For bandwidths of 100 MHz, peak currents of 700 A, and sensitivities of
10 mA/div. Supports design and tesing of switching power supplies, motor
drives, electric vehicles, and uninterruptible power supplies.
|

|
CP031
30 A; 100 MHz Current Probe - AC/DC; 30 A,=; 50 A ,Pulse |
CP030
30 A; 50 MHz Current Probe -AC/DC; 30 A; 50 f\,.., Pulse |
AP015
30 A; 50 MHz Current Probe - AC/DC; 30 A; 50 f\,.., Pulse |
CP150
1 50 A; 10 MHz Current Probe - AC/DC;150 A=,; 500 1\..• Pulse |
CP500
500 A; 2 MHz Current Probe -AC/DC; 500 A,=; 700 I\... Pulse |
High Voltage Passive Probes
|
Includes five fixed-attenuation probes covering a range from 2 kV - 20
kV, and one switchable probe providing 10:1/100:1 attenuation for
voltage inputs up to 1.2 kV.
|
|
PPE1.2KV
10 1/100 1 200/300 MHz, 50 MD. High- 600 V/1,2 kV Max. Volt DC voltage Probe |
PPE2KV
100 1 400 MHz 50 MD. 2 kV High-voltage Probe |
PPE4KV
100 1 400 MHz 50 MD. 4 kV High-voltage Probe |
PPE5KV
10001 400 MH z 50 MD. 5 kV High-voltage Probe |
PPE6KV
10001 400 MHz 50 MD. 6 kV High-voltage Probe |
PPE20KV
1000 1100 MHz 50 MD.6 kV High-voltage Probe 20 kV Max. Volt DC + 40 kVPeak AC |
Passive Probes
|
Provide a 10:1 attenuation and feature a high input. An attenuation sense pin tells the oscilloscope to scale the waveforms automatically requiring no user input.
|

|
PP017
250 MHz Passive Probe for HDO4000, 10:1, 10 MOhm
|
PP018
500 MHz Passive Probe for HDO4000, 10:1, 10 MOhm |
|