Lattice Semiconductor ispMACH®4000ZE CPLDs
Lattice Semiconductor's new ispMACH®4000ZE Family of Complex Programmable Logic Devices (CPLDs) offers new enhanced features over the original ispMACH®4000Z. The new ispMACH®4000ZE series from Lattice Semiconductor, based on the architecture of the original 4000Z, combines high speed and low power in a flexible CPLD component. The 4000ZE series has a robust Global Routing Pool and Output Routing Pool that allows it to deliver excellent First-Time-Fit, timing predictability, routing, pin-out retention and density migration. In addition, the 4000ZE CPLD family supports a 1.8V supply voltage and 3.3V, 2.5V, 1.8V, and 1.5V interface voltages and is 1.8V in-system programmable through the IEEE Standard 1532 interface. The ispMACH®4000ZE also offers enhanced I/O features such as slew rate control, PCI compatibility, bus-keeper latches, pull-up resistors, pull-down resistors, open drain outputs and hot socketing.
|
Features
- High Performance
-fMAX = 260MHz maximum operating frequency
- tPD = 4.4ns propagation delay
- Ease of Design
- Flexible CPLD macrocells with individual clock,
reset, preset and clock enable controls
- Ultra Low Power
- Standby current as low as 10µA typical
- 1.8V core; low dynamic power
|
- Broad Device Offering
- 32 to 256 macrocells
- Multiple temperature range support
- Commercial: 0 to 90ºC junction (Tj)
- Industrial: -40ºC to 105ºC junction (Tj)
- Easy System Integration
- Operation with 3.3V, 2.5V, 1.8V, or 1.5V LVCMOS I/O
- 5V tolerant I/O for LVCMOS 3.3, LVTTL, and PCI interfaces
|
|