Lattice iCE40LP1K-BLINK-EVN Evaluation Kit
Lattice's iCE40LP1K-BLINK-EVN Evaluation Kit is a low-cost platform for evaluating and developing with the low-power iCE40LP1K mobileFPGA™. The board provides access to general-purpose I/O and includes capacitive-touch buttons and LEDs. The board is powered and programmed via USB. An on-board microcontroller enables 2-way communication with the iCE40HX1K mobileFPGA. The free iCEcube2™ development tool controls programming, accesses virtual I/O functions, and runs the included demos.
|
Features
- Low power, small Footprint iCE40LP1K mobileFPGA
- USB programming, debugging, virtual I/O functions, and power supply
- Four user LEDs
- Four capacitive-touch buttons
- 3.3 MHz clock source
- 1Mbit SPI serial configuration PROM
- Supported by Lattice iCEcube2 design software
- 63 LVCMOS/LVTTL (3.3V) digital I/O connections on 0.1" through-hole connections
- Supports third-party I/O expansion boards and modules, including
3.3V Arduino Shield boards (requires additional sockets, not supplied)
Kit Includes
- iCEblink40 LP1K Board
- USB Mini Cable for power & programming
- QuickStart Guide
|