|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lantronix » Lantronix MatchPort NR
NEWEST Products

Lantronix MatchPort® NR Embedded Ethernet Device Server

The Ultimate in Embedded Networking

The Lantronix MatchPort® NR Embedded Ethernet Device Server enables designers to build networking into virtually any electronic device with a serial interface. This Lantronix full-featured, turnkey embedded device server module allows your products to be accessed and controlled over the Internet. The Lantronix MatchPort NR is part of a family of pin and form-factor compatible wireless and wired module solutions. The MatchPort family allows you to future proof designs with a choice of flexible media independent 802.11b/g or Ethernet networking products. The MatchPort NR is a dedicated co-processor module that manages network activity, permitting a device's host microprocessor to function at maximum efficiency.





View Product List

Features
  • Communication between TCP and UDP to serial
  • Two serial channels, up to 921 Kbps data rate
  • Email notification of configurable alarms and events
  • Upgradeable firmware
  • SNMP monitoring
  • Connection to devices through a TCP or UDP data channel to computers or to another device server
  • Web server allowing presentation of custom content and easy configuration through the browser
  • Contains eight programmable I/O pins used to monitor or control attached devices.
  • Full TCP/IP stack, web server, Windows deployment software
  • 256-bit AES end-to-end encryption for secure communications
  • Operating range: -40° to 85°C (-40° to 185°F)
Included Software
  • Windows® 98/NT/2000/XP/Vista based DeviceInstaller configuration software and Com Port Redirector™, Web-Manager
Benefits
  • Extremely affordable embedded networking
  • Common platform form factor for family of wired and wireless modules
  • Build Ethernet, IP networking into products quickly, easily
  • Compact: 45mm x 45mm with 40-pin 2 mm header
Applications
  • Remote sensing
  • CNC controllers
  • Data collection devices
  • Telecommunications equipment
  • Data display devices
  • Security alarms and access control devices
  • Time clocks and terminals

MatchPort NR Demonstration Kit

The Matchport NR demonstration kit contains the key accessories to evaluate a MatchPort NR product:

  • MatchPort NR demonstration board
  • RS-232 cable, DB9F, null modem
  • Cat5e UTP RJ45M/M Ethernet cable
  • 3.3V power supply
  • Antenna (Included for use with wireless modules – not for
  • MatchPort NR use)
    Note: MatchPort NR sample must be purchased separately.
View Product List

MatchPort NR Block Diagram



MatchPort NR Pinout
Pin # Name Function Pin # Name Function
1 Reset IN# Active low Reset. Min reset input 2 ms. Leave floating if unused. 2 GND Signal Ground
3 NC No Connect 4 NC No Connect
5 TXD1 Transmit data output (logic level), port 0 6 TX+ Ethernet TX+
7 RTS1 Request to Send output (logic level), port 0 8 TX- Ethernet TX-
9 RXD1 Receive data input (logic level), port 0 10 TXCT Ethernet TX center tap
11 CTS1 Clear to Send input (logic level), port 0 12 RXCT Ethernet RX center tap
13 CP1 Configurable pin 14 RX+ Ethernet RX+
15 CP2 Configurable pin 16 RX- Ethernet RX-
17 CP3 Configurable pin 18 ELED1 Ethernet Link (active low)
19 CP4 Configurable pin 20 ELED2 Ethernet Activity (active low)
21 TXD2 Transmit data output (logic level), port 1 22 NC No connect
23 RTS2 Request to Send output (logic level), port 1 24 NC No connect
25 RXD2 Receive data input (logic level), port 1 26 NC No connect
27 CTS2 Clear to Send input (logic level), port 1 28 RES Reserved for future use
29 CP5 Configurable pin 30 RES Reserved for future use
31 CP6 Configurable pin 32 NC No connect
33 CP7 Configurable pin 34 NC No connect
35 CP8 Configurable pin 36 NC No connect
37 3.3V 3.3V power input 38 NC No connect
39 GND Signal Ground 40 NC No connect





  • Lantronix
  • Embedded Solutions