Home » NEWEST Products » New by Manufacturer » Lantronix » PremierWave XN Ethernet & Wi-Fi Device Server - Lantronix
NEWEST Products
Lantronix PremierWave® XN Ethernet & Wi-Fi Device Server

Lantronix PremierWave® XN
Ethernet & Wi-Fi Device Server

Lantronix PremierWave® XN Ethernet & Wi-Fi Device Server is a multi-port device server that offers high performance Ethernet or wireless connectivity for remote access and easy management of machines or equipment over the network and across the Internet. PremierWave XN provides bullet-proof security by offering robust data encryption and authentication options including AES, SSH, and SSL. Remote configuration over a network is possible using Telnet, SSH, or a web browser (HTTP and HTTPS).

Equipped with the Lantronix device server application suite, the PremierWave XN provides control of serial communication on connected devices and the flexibility to have data globally available. Designed with 802.11n technology, the PremierWave XN employs antenna diversity for optimal wireless performance, signal reliability, and extended range of wireless transmissions.

Also available: View the Lantronix PremierWave Wireless Device Servers
View the Lantronix PremierWave® XC GSM/GPRS Device Server


Features
  • Increased wireless speed, improved reliability and extended transmission range with dualband 802.11n
  • Lantronix SmartRoam™ technology provides seamless mobile connectivity and improved reliability
  • Enterprise-level security options including AES, SSL, SSH and EAP for data encryption and authentication
  • Simple device set-up, configuration and monitoring with powerful, industry-standard management tools (Web, CLI, XML), Lantronix DeviceInstaller™, QuickConnect, and WPS support

Specifications
  • Standards
    • IEEE 802.11 a/b/g/n
    • IEEE 802.11i
    • IEEE 802.3
    • IEEE 802.3u
    • USB 2.0
  • Hardware
    • 400MHz ARM 9 processor
    • 64MB SDRAM
    • 64MB Standard NAND Flash
  • Supported Software and Features
    • DeviceInstaller™ supports:
      • Windows
      • XP/Vista
      • 7 (32/64-bit versions)
      • Server 2003/2008 (32/64-bit versions)
    • Secure Com Port Redirector™
    • Lantronix SmartRoam™
    • QuickConnect
    • Wireless Bridging
  • Security
    • Ethernet
      • SSL v3 (2048-bit), SSH v2 (1024-bit) Client & Server
      • Encryption: AES-CCMP, 3DES, RC4
      • Authentication: SHA-1, MD5, Base-64
    • Wireless
      • Encryption: TKIP, WEP (64/128-bit), WPA, WPA2, AES-CCMP
      • Authentication: PSK, EAP (TLS, TTLS, PEAP)

  • Wireless
    • Frequency Range - 2.412 - 2.484,
      4.900 - 5.925GHz
    • Typical Receive Sensitivity
      • 802.11 b/g/n (2.4GHZ)
        • -71.0dBm (<10% PER) @65Mbps
        • -74.0dBm (<10% PER) @54Mbps
        • -94.0dBm (<8% PER) @1Mbps
      • 802.11 a/n (5GHZ)
        • -69.0dBm (<10% PER) @65Mbps
        • -72.0dBm (<10% PER) @54Mbps
        • -88.0dBm (<10% PER) @6Mbps
    • Typical Transmit Power
      • 17dBm for 802.11b DSSS
      • 17dBm for 802.11b CCK
      • 15dBm for 802.11g/n OFDM
      • 12dBm for 802.11a/n
  • Physical Interface
    • (2) DB9M (DTE) Serial Connectors
      • Software selectable RS-232/422/485
      • Data rates - up to 921Kbps
      • 15KV ESD Protection
    • (2) USB ports - Type A Host Connectors
    • (1) RJ-45 Ethernet port
      • 10/100Mbps
      • 1.5KV Surge Isolation
    • (1) Reset Button
    • (1) WPS Button
    • (1) 12VDC Plug-in Connector
    • (1) Power Terminal Block
      • 9 to 30 VDC
  • Lantronix
  • Wireless
  • Embedded Solutions