Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Lantronix » xSenso Analog Device Servers - Lantronix
NEWEST Products
Lantronix xSenso™ Analog Device Servers

Lantronix xSenso™ Analog Device Servers

Lantronix xSenso™ Analog Device Servers are compact DIN-rail or wall mount solutions that enable sensors with analog outputs (voltage or current) to easily and transparently send real-time data to any node on the network or over the Internet. They allow the user to monitor, data log, and chart real-time readings from any analog I/O device using a web browser.

xSenso is an ideal solution for remote monitoring and data logging of critical events in process control and automation applications. With its low port density, it can be affordably installed in dispersed locations. In applications where analog sensors and controllers are used, xSenso can be configured to send alarms via emails or text messages when readings are outside predefined ranges. These alarms allow control engineers to take immediate corrective action when certain thresholds are met.

xSenso's embedded web server makes it possible to monitor the input readings, chart, or log the data using browsers on computers, smartphones, and tablets from anywhere in the world. Some examples of sensors that can be connected to xSenso are temperature, humidity, pressure, flow, level, force, weight, gas/air quality, etc.

New! Lantronix has expanded their line of xSenso™ Analog Device Servers to include a two analog output device controller and a two mechanical relay output device controller. The options of two analog outputs (voltage or current) or two mechanical relays (AC or DC) make the xSenso a complete industrial process controller.

Features
  • Two analog inputs
  • Ethernet port for communication
  • USB port for configuration
  • Dynamic web based monitoring, charting,
    and data logging
  • Redundant input power
  • Email and text message alert notification
  • Authentication, up to 256-bit encryption, SSL, SSH
  • Operational temperature of -40º to +85ºC
  • 5-Year Limited Warranty

Part Number Datasheet Description
XSO210000-01-S Datasheet Two analog input device server
XSO21R200-01-S Datasheet
Two analog input, two analog
output device controller
XSO21A200-01-S Datasheet Two analog input, two mechanical
relay output device controller
Specifications
  • Analog Inputs
    • Channels: 2x differential inputs
      (screw terminal connections)
    • Resolution: 16 bits
    • Sigma-Delta A/D conversion
    • Input mode: Voltage/current
    • Input range: ±100mV, ±1V, ±10V, ±20mA
    • Scaling: configurable offset or scale and offset
    • Alarm triggers: Low, high, or range watermarks
    • Accuracy:
      • +/-100mV range accuracy = +/-0.3mV max
      • +/-1V range accuracy = +/-3mV max
      • +/-10V range accuracy = +/-30mV max
      • +/-20mA range accuracy = +/-0.06mA max
    • Excitation: 15VDC, 10mA per channel or 20mA total
    • Sampling rate: 10 per second, per channel
    • Input impedance: Voltage 1MΩ, current 10Ω min
    • Galvanic isolation: 3000 VDC
  • Network Interface
    • Interface: 1x Ethernet 10Base-T or 100Base-TX (Auto-sensing)
    • Magnetic isolation: 1500 VAC
    • Protocols: TCP/IP, UDP/IP, ARP, ICMP, Telnet, DHCP, BOOTP, HTTP, HTTPS, DNS, AutoIP, SSH, SSL, RSS, XML, FTP, Syslog
  • Management
    • 1x USB port
    • Web configuration (HTTP/HTTPS)
    • XML
    • CLI (Telnet/SSH)
    • DeviceInstaller - Windows based utility for device discovery and system recovery
  • Security
    • Username/password authentication
    • 128, 192, 256-bit AES encryption
    • SSL, SSH
  • Software
    • Customizable real-time reading and chart view
    • Analog input data can be logged on the PC from which the browser connection is made
    • Configurable Data Acquisition format for selectable network connectivity modes
      (TCP, UDP, SSL, SSH, TCP-AES)
    • Configurable alarms - connect to send streaming data, send email, and text message via email
    • In-field firmware upgrades via FTP, HTTP/HTTPS, and USB port
  • Power (Power supplies sold separately)
    • 1x Terminal screw block
    • 1x Barrel locking connector
      - Both may be used simultaneously for
      power redundancy
    • Input voltage: 9-30VDC
    • Consumption: 3W without excitation,
      3.5W with excitation
  • Operating temperature: -40º to +85ºC
  • Physical Characteristics
    • Dimensions: 5.25 x 3.50 x 1in (L x W x H)
    • Mounting: DIN rail, wall-mount, desktop
  • Regulatory Certifications
    • Emissions - FCC Part 15 Class B, EN61326, EN55022, EN55024 Class B, C-Tick
    • Safety - UL508, CE EN61010-1, cUL 60950-1, IEC 60950-1, AS/NZS 60950:2000, CSA 22.2 950
    • REACH, RoHS
View Live Data Using a Browser on Tablets, Smartphones, or Computers

View Live Data Using a Browser on Tablets, Smartphones, or Computers

View Live Data Using a Browser on Tablets, Smartphones, or Computers
  • Lantronix
  • Wireless
  • Embedded Solutions