Lantronix PremierWave® XC GSM/GPRS Device Server
Lantronix PremierWave® XC GSM/GPRS Device Server is a high performance, multi-port secure device server that offers Ethernet or GSM/GPRS connectivity for remote access and easy management of machines and equipment over the network and across the Internet. This device server provides bullet-proof security by offering a variety of robust data encryption and authentication options. Featuring the industry-proven Lantronix device server application suite with AES, SSH, and SSL, PremierWave XC provides enterprise-level security allowing safe and secure remote access and management from practically anywhere. It also offers flexibility and redundancy with GSM/GPRS and Ethernet connectivity with failover. PremierWave XC can be configured remotely over a network using Telnet, SSH, or web browser (HTTP and HTTPS). With no special software required, setup is a breeze with the included Windows-based DeviceInstaller™. Additionally, to allow existing serial port applications to work with no code modifications, Lantronix' proprietary Secure Com Port Redirector™ virtualization software is included.
New! PXC2102G2-01-CBAT-S Device Server/Crossbridge Bundle is now available.
Also available: View the Lantronix PremierWave Wireless Device Servers
View the Lantronix PremierWave® XN Ethernet & Wi-Fi Device Server
Features
- Dual connectivity offers flexibility and redundancy
- Provide network connectivity to virtually any device with a serial port
- Simple device set-up, configuration, and monitoring with powerful,
industry-standard management tools (Web, CLI, XML)
Specifications
- High performance ARM9 32-bit processor
- Serial Interface
- Modes: Software selectable RS-232/422/485
- Software selectable RS-485 termination
- Standard and customizable serial data rates from 300 to 921Kbps
- Characters: 7 or 8 data bits
- Modem control Signals: CTS, RTS, DTR/DCD
- Flow control: XON/XOFF (software), CTS/RTS (hardware)
- Serial Connector
- Per port: 15KV ESD protection
- USB Interface: USB Mass Storage Device Support
- USB Connectors: 2x USB Type A Host connectors, USB 2.0
- I/O Interface
- Connection: Sensors/Events
- Voltage acceptance: 0 to 30 VDC
- Digital input event: User configurable action
- Optical/magnetic/capacitive isolation: 1.5KV
- Software: Turn Relay Output ON and OFF
- Automatic event trigger: ON or OFF (Possible events include loss of Ethernet link, loss of cellular link, digital input event)
- Relay output response: User configurable
- I/O Connectors: 2x digital input, 1x relay out
- Network Features
- 10BaseT and 100Base-TX Link (auto sensing full and half duplex support)
- RJ-45 connector with LEDs (indicating mode of operation and activity)
- Quad-band: 850/900/1800/1900MHz
- Multislot Class 12 (MS-12)
- Transfer Rates - Up to 85.6Kbps (downlink), up to 42.8Kbps (uplink)
- Outbound SMS: Up to 5 numbers
- Inbound SMS: Control relay status
- 1x SIM slot (under screwed down cover plate)
- Antenna: 2dBi, 50Ω, SMA connector
- LED Indicators: Mobile wireless mode, signal strength, serial RX/TX, USB connection, power
- Security
- SSL v3, SSH v2 Client & Server, supports up to 1024-bit certificates
- Encryption: AES, 3DES, RC4
- Authentication: SHA-1, MD5, Base-64 User Access Lists
- Software
- PremierWave XC Application Suite
- Windows 98/NT/2000/XP/Vista/7-based DeviceInstaller
- Management
- Web Browser (SSL option for secure login)
- CLI (over Serial Ports, Telnet or SSH)
- XML Configuration Records via CLI or FTP
- Environmental
- Operating temperature: -40° to 85°C (-40° to 185°F), UL rated to 60°C
- Power
- Redundant power inputs with Failover : 2x DC (barrel and terminal), 9-30 VDC
- Power consumption: 3W maximum
- Power supply (100-240 VAC, 50-60Hz, 12 VDC @ 1A) with regional adapters
- Dimensions: 10.8cm (4.2in) L x 8.5cm (3.3in) W x 2.9cm (1.1in) H
- Agency Approvals / Compliance: EMC (FCC Part 15 Class B, CE, AS/NZS), RF (FCC Part 22H, Part 24E), Safety (UL 60950-1, CSA C22.2 No. 60950-1-07), Network (PTCRB, R&TTE), RoHS, REACH
|