|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Laird Technologies » BT700 Bluetooth Modules - Laird
NEWEST Products
Laird BT700 Bluetooth Bluetooth® Modules

Laird BT700 Bluetooth® Modules

Laird's BT700 Bluetooth® Modules are designed to add robust, long-range Bluetooth data connectivity to any device. Based on the market-leading Cambridge Silicon Radio (CSR) BC04 chipset, BT700 modules provide exceptionally low power consumption with outstanding Class 1 range via 18dBm of transmit power. Both the BT730 and BT740 include a broad range of Bluetooth profiles such as Serial Port Profile (SPP) and other vital features which make the BT730 modules superior to other Bluetooth modules. The BT730 Modules support Bluetooth v2.0 while the BT740 supports the latest Bluetooth v2.1. With a compact footprint of 15.29 x 28.71mm, each of these modules deliver maximum range with a minimum size.



Features
  • Bluetooth v2.0 (BT730) or v2.1 (BT740)
  • External or Internal Antennas
  • Comprehensive AT command set
  • Bluetooth EPL
  • Compact Footprint
  • Class 1 output - 18dBm
  • UART interface with GPIO, PCM & ADC lines
  • Industrial Temperature range
Applications
  • Medical devices
  • ePOS terminals
  • Automotive Diagnostic Equipment
  • Barcode Scanners
  • Industrial Cable Replacement
Additional Resources
BT730 Datasheet
BT740 Datasheet
  • Laird Technologies - Wireless M2M