Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Laird Technologies » Laird Technologies Asset Tracking Antennas
NEWEST Products
Laird Technologies Asset Tracking Antennas

Laird Technologies Asset Tracking Antennas

Laird Technologies Asset Tracking Antennas are a diverse line of asset tracking modules designed for dealers and other professionally certified installer-fitted antennas that are mounted on the roof, in the exterior trim or inside cars, trucks, and trailers. Provisions for concealment and non-visibility are typical in these applications through placement within instrument panels, beneath trim pieces, or integrated with exterior features. Laird Technologies Asset Tracking Antennas provide industry-leading RF performance in packages that can be embedded in instrument panels, A-pillars, and elsewhere in vehicles to enable stealth capabilities for asset tracking, theft recovery, and fleet management.

Laird Technologies designs and manufactures some of the most sensitive GPS antenna products with state-of-the-art LNAs. Some GPS products include receiver electronics and I/Os such as a USB interface. This integrated design, small size, and low cost makes it an ideal discrete and customizable solution for most vehicle tracking markets that are focused on harsh vehicle environments. Laird Technologies also designs smart antennas that integrate functionalities such as cellular, WiFi and Bluetooth modems, GPS receivers, and vehicle networking. All these capabilities can be further integrated into M2M devices that add control electronics and firmware to provide the latest evolution in telematics systems.

Benefits
  • Low total-cost implementation
  • Easy installation
  • Easy concealment
  • Small package size
  • Meets enhanced environmental specifications
Applications
  • General automotive aftermarket
  • Fleet logistics, tracking, and diagnostics
  • Theft protection
  • Vehicle and asset recovery
  • Navigation systems
  • Infotainment systems
  • On-board computing

Laird Technologies 637109 Internal Cell Blade Asset Tracking Antenna


Laird Technologies 637109 Internal Cell Blade Asset Tracking Antenna provides versatile options for stealth applications and includes AMPS, GSM, DCS, and PCS cellular radio frequencies. Laird Technologies 637109 Internal Cell Blade Asset Tracking Antenna provides multiple application options with high gain performance and measures only 125.5 x 34 x 5.1mm, allowing covert installation into vehicle interiors.

Features
  • Slim, flexible design for easy integration into vehicles
  • Compact, ideally suited for stealth applications
  • Maximum passive gain within form factor
Specifications
  • Cell bands: AMPS, GSM, DCS, PCS
  • Cell peak gain: 3.1dBi
  • VSWR: <2:1
  • Dimensions: 125.5 x 34 x 5.1mm
  • Mounting: Adh
  • Environmental: IP50

Laird Technologies 637112 Internal Cell + GPS Wedge Asset Tracking Antenna


Laird Technologies 637112 Internal Cell + GPS Wedge Asset Tracking Antenna helps enable fleet tracking while providing five radio frequency options. Laird Technologies 637112 Internal Cell + GPS Wedge Asset Tracking Antenna's small size offers covert installation for fleet, logistics, utility, and public safety applications. The versatile multiband solution supports AMPS, GSM, DCS, PCS, and UMTS frequency voice and data, and operates in the 3 to 5 volt range. This particular housing option is suitable for direct window and glass mounting.

Features
  • Compact and ideally suited for stealth applications
  • Measures only 138 x 32 x 11.2mm
  • Hook and Loop fastener or adhesive mounts available
  • Operates in the 3 to 5 volt range
Specifications
  • GPS: yes
  • Cell bands: AMPS, GSM, DCS, PCS, UMTS
  • Cell peak gain: 3.5dBi (Cell); 3.0dBic (GPS)
  • VSWR: < 2.5:1 (Cell); < 2:1 (GPS)
  • Dimensions (mm): 138 x 32 x 11.2
  • Mounting: Adh
  • Environmental: IP50

Laird Technologies 637113 2.4GHz LAN Asset Tracking Antenna


Laird Technologies 637113 2.4GHz LAN Asset Tracking Antenna addresses the needs of short-range RF vehicular applications. Laird Technologies 637113 2.4GHz LAN Asset Tracking Antenna is designed to work in the harsh environment of the vehicle and in concealed locations, including under the dashboard.

Features
  • Low-profile design installs within dashboards or interior trim
  • 4dBi gain maximizes coverage area
  • 85MHz bandwidth allows antenna to be used in multiple applications
Specifications
  • Cell peak gain: 4.0dBic
  • VSWR: < 2:1
  • Dimensions: 45 x 78 x 15mm
  • Mounting: Adh, screw
  • Environmental: IP50

Laird Technologies 637114 External GPS Asset Tracking Antenna


Laird Technologies 637114 External GPS Asset Tracking Antenna is designed to receive GPS broadcast. The GPS magnet mount car antenna specifications are based on a one-meter ground plane. This high-volume, low-cost Laird Technologies 637114 External GPS Asset Tracking Antenna meets automotive specifications for durability and quality.

Features
  • Small footprint - very low profile
  • Multiple connectors available
  • RG-174 or micro cable available
  • Grommet over mold allows for better cable stability
  • Rubber splint to route cable directly in edge-of-roof applications
  • Label and liner can be modified to meet the needs of the customer
  • Magnet mount with rubber feet to ensure no damage to vehicle surface
Specifications
  • GPS: yes
  • Cell peak gain: 4.0dBic
  • VSWR: < 2:1
  • Dimensions: 44 x 36 x 14mm
  • Mounting: Mag/Adh
  • Environmental: IP66

Laird Technologies 637117 Cell + GPS World Asset Tracking Antenna


Laird Technologies 637117 Cell + GPS World Asset Tracking Antenna is a high-performance, low-profile cellular and GPS antenna that supports AMPS, GSM, PCS, and DCS bands and is ground plane independent. Laird Technologies 637117 Cell + GPS World Asset Tracking Antenna is suited for applications inside of a vehicle or can be used externally. It is weather resistant with an IP-67 Ingress Protection rating.

Features
  • Cost-effective solution transmits voice and data while measuring only 105 x 65 x 25mm
  • Sleek, durable housing mounts on either a ground plane or no ground plane surface
  • Compact, high-performing design allows for hidden in-cab installations
  • Multiple mounting solutions
  • Weather resistant, IP-67 rating
Specifications
  • GPS: yes
  • Cell bands: all
  • Cell peak gain: 2.0dBi (Cell); 4.5dBic (GPS)
  • VSWR: < 2.5:1 (Cell); < 2:1 (GPS)
  • Dimensions: 105 x 65 x 25mm
  • Mounting: Adh
  • Environmental: IP67
  • Laird Technologies
  • Sensing|Transportation|Wireless
  • Passive Components|Antennas