|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » Laird Technologies » 46X Conductive Fabric Tape - Laird Technologies
NEWEST Products
Laird Technologies 46X Conductive Fabric Tape

Laird Technologies 46X Conductive Fabric Tape

Laird Technologies 46X Conductive Fabric Tape offers exceptional conformability and conductivity for dynamic flex applications. It is constructed of nickel/copper metallized fabric with a conductive pressure sensitive adhesive (PSA). This reliable tape design provides outstanding shielding performance while offering superior abrasion and corrosion resistance under high dynamic flex conditions. The Conductive 46X Fabric Tape is a halogen free product and can be supplied in tape or further customized to application by die-cutting or hole punching. These products can be used as EMI/RFI shielding and grounding tape.

 
Part Number Description Data Sheet Description/Function Material Width Packaging Tensile Strength Thickness
Loading First Previous Next Last
86740 FEATURES
  • Low surface resistivity of < 0.05 Ω/□ provides excellent conductivity
  • Shielding effectiveness of >75 dB across a wide spectrum of frequencies
  • Halogen-free per IEC-61249-2-21 standard
  • RoHS compliant
86749 FEATURES
  • Low surface resistivity of < 0.06 Ω/□ provides excellent conductivity
  • Shielding effectiveness of >62 dB across a wide spectrum of frequencies
  • Halogen-free per IEC-61249-2-21 standard
  • RoHS compliant
86750 FEATURES
  • Low surface resistivity of < 0.03 Ω/□ provides excellent conductivity
  • Shielding effectiveness of 70 dB across a wide spectrum of frequencies
  • Halogen-free per IEC-61249-2-21 standard
  • RoHS compliant
Applications
  • Cabinet applications
  • LCD and Plasma TV
  • Medical equipment
  • Servers
  • Printers
  • Laptop computers

Application Techniques

  • Bond strength is dependent upon the amount of adhesive-to-surface contact developed. Firm application pressure develops better adhesive contact & thus improves bond strength.
  • To obtain optimum adhesion, the bonding surfaces must be clean, dry and well unified. A typical surface cleaning solvent is isopropyl alcohol. Use proper safety precautions for handling solvents.
  • Ideal tape application temperature range is 21°C to 38°C. Initial tape application to surfaces at temperatures below 10°C is not recommended because the adhesive becomes too firm to adhere readily. However, once properly applied, low temperature holding is generally satisfactory.
 
Composition of Product
Composition of Product
eNews
  • Laird Technologies