|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KOA Speer » KOA Speer TLR Current Sense Resistors
NEWEST Products


KOA Speer TLR Series Current Sense Resistors

KOA Speer has expanded the voltage of the TLR current sense resistor series to 3W (TLR3AP). The TLR3AP series is AEC-Q200 certified, making it a great product for automotive applications. KOA Speer TLR Series Current Sense Resistors feature filletless products with high reliability and performance, low resistance, are SMD type, and are small with low height. TLR Series Current Sense Resistors are suitable for reflow soldering. Ideal applications for KOA Speer TLR Series Current Sense Resistors include current sensing, voltage division, and pulse applications.

Features
  • SMD type of small size, metal plate low resistance resistor for current detection
  • Low height suitable for use of small equipment such as mobile phone
  • High reliability and performance with T.C.R ±100x10-6/K
  • Filletless products (The soldering part of this product is only a bottom electrode)
  • Suitable for reflow soldering
  • Products meet EU RoHS requirements
 
 Size Code
 
 Resistance
 Dimensions inches (mm)
 L  W  d  t
 TLR1E  10mΩ  .039±.002
(1.00±0.05)
 .020±.002
(0.50±0.05)
.012±.004
(0.30±0.10)
 
.010±.004
10mΩ (0.25±0.10)
 
 TLR2A  5mΩ  .079±.008
(2.00±0.20)
 .049±.008
(1.25±0.20)
 .026±.008
(0.65±0.20)
 .012±.006
(0.30±0.15)
 6mΩ  .022±.008
(0.55±0.20)
 7mΩ  .020±.008
(0.50±0.20)
 8mΩ  .020±.008
(0.50±0.20)
 .016±.006
(0.26±0.15)
 9mΩ  .018±.008
(0.45±0.20)
 10mΩ  .014±.008
(0.35±0.20)
New! TLR3AP
0.5m
 .25±.01
(6.35±0.25)
.125±.01
(3.18±0.25)
.107±.01
(2.725±0.25)
.024±.01
(0.60±0.25)
 0.68m,
0.82m
.105±.01
(2.675±0.25)
 1m, 1.5m,
3m, 4m
.087±.01
(2.20±0.25)
2m
.098±.01
(2.50±0.25)
5m, 6m,
7m, 8m
.047±.01
(1.20±0.25)
9m, 10m
.030±.01
(0.77±0.25)
New! TLR2BW
 1mΩ.126±.008
(3.20±0.20)
.063±.008
(1.60±0.20)
.051±.008
(1.30±0.20)
 .024±.008
(0.60±0.20)
 2mΩ - 6mΩ
.020±.008
(0.50±0.20)

Dimensions and Construction

KOA Speer TLR Series Dimensions and Construction
Applications
  • Current sensing
  • Voltage division
  • Pulse applications
Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • KOA Speer
  • Passive Components|Resistors