Home » NEWEST Products » New by Manufacturer » KOA Speer » PSE Power Shunt Resistors - KOA Speer
NEWEST Products
KOA Speer PSE Series Power Shunt Resistors

KOA Speer PSE Series Power Shunt Resistors

KOA Speer PSE Series Power Shunt Resistors address higher-current applications. The PSE Series Resistors from KOA Speer have power rating up to 5W allowing them to offer a smooth current flow ideal for large current detecting. These resistors have a flat rectangular structure for strong mounting and T.C.R. value of ±150ppm/ºC that gives them effective operation over a wider temperature span. They also have greater stability under load and are AEC-Q200 qualified.

View the PSI Series Power Shunt Resistors.

Features
  • Power rating up to 5W
  • T.C.R. value ±150ppm/°C
  • Tolerances ±1 and ±5%
  • AEC-Q200 qualification
  • Operating temperature range -65°C to +155°C
  • Products with lead-free terminations meet EU RoHS and China RoHS requirements
  • Resistance range 0.5mΩ to 2mΩ
 
Part NumberResistancePower RatingTolerance




Loading First Previous Next Last
eNews
  • KOA Speer