Home » NEWEST Products » New by Manufacturer » Kingbright » Kingbright APETD3528 SMD Chip Dome Series LEDs
NEWEST Products
Kingbright APETD3528 SMD Chip Dome Series LEDs

Kingbright APETD3528 SMD Chip Dome Series LEDs

Kingbright APETD3528 SMD Chip Dome Series LEDs are available in green, blue, super bright orange, hyper red, and super bright yellow. Kingbright APETD3528 SMD Chip Dome Series LEDs are made with AlGaInP on GaAs substrate or InGaN technology. These LEDs have a moisture sensitivity level of 3, and are suitable for all SMT assembly and solder processes.

Features
  • Single color
  • Suitable for all SMT assembly and solder processes
  • Available on tape and reel
  • Package: 500pcs / reel
  • Moisture sensitivity level : level 3
  • RoHS compliant
Specifications
  • Lens type: water clear
  • Lens shape: dome
  • Viewing angle: 60°
  • Package Size: 3.5 x 2.8mm
  • Operating Temperature: -40°C To +85°C

Part Number Datasheet Illumination Color Dominant Wavelength Operating Voltage Luminous Intensity Operating Current
APETD3528CGCK
Green 570nm 2.1V 200mcd 30mA
APETD3528QBC/D Blue 470nm 3.3V 400mcd 30mA
APETD3528SEC Super Bright Orange 601nm 2.0v 900mcd 20mA
APETD3528SEC/J3-PRV Hyper Red 625nm 2.2V 4200mcd 20mA
APETD3528SYC/J3-PRV Super Bright Yellow 589nm 2.0V 1500mcd 20mA
APETD3528ZGC Green 525nm 3.3V 1800mcd 25mA

Package Dimensions


Package Dimensions

  • Kingbright
  • Lighting
  • Optoelectronics|LEDs