Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET X8R, X8L 150ºC Capacitors
NEWEST Products

KEMET Ultra Stable X8R and X8L 150ºC Dielectrics
EXTREME temperature ceramic capacitors
-55ºC to +150 º C [-67 º F to 302 º F]

Ultra Stable X8R and X8L 150ºC Capacitors

KEMET 's X8L and Ultra Stable X8R Series surface mount capacitors offer the latest in high temperature dielectric technology for the harshest environments such as Down Hole (oil exploration), under hood automotive, and aerospace.

Kemet X8R and X8L Capacitor

All of KEMET 's environmentally friendly X8L and X8R Dielectric parts are in compliance with RoHS 6/6 and are being offered in both commercial and automotive grades with 100% pure matte tin-plated terminations that allow for excellent solderability. A Sn/Pb termination option is also available upon request.

  • Capacitance offerings ranging from 10pF to 0.22μF
  • Qualification Certification:
    • Automotive Grade Available: AEC-Q200 Rev. C
    • RoHS-PRC (6/6) - 100% matte Sn termination
    • DF Limits are 25 - 100 Volts: 2.5%
    • Soldering Process - all parts incorporate the standard KEMET barrier layer of pure nickel, with an overplate of pure tin to provide excellent solderability as well as resistance to leaching. The recommended techniques are as follows:
      • 0402 and ≥ 1210 case sizes - solder reflow only
      • 0603 / 0805 / 1206 case sizes - solder wave/solder reflow
  • Electrical Parameters , as detailed in the KEMET Surface Mount Catalog F3102, with the following specific requirements based on room temperature (25ºC) parameters:
    • Operating Temperature Range: -55°C to +150°C
    • Temperature Coefficient of Capacitance: ±15% (-55 to 125ºC); [X8L additional: +15, -40% (125 to 150ºC)]
    • Insulation Resistance (IR) measured after 2 minutes at rated voltage @ 25°C: Limit is 1000 megohm microfarads or 100GΩ, whichever of the two is smaller
    • Capacitance and Dissipation Factor (DF) measured under the following conditions: 1kHz and 1 Vrms

KEMET Ultra Stable X8R Dielectric









View Product List

Datasheet


KEMET 's Ultra Stable X8R Dielectric MLCCs feature a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and therefore a reliable choice for extreme temperature applications. The Ultra Stable X8R offers the same temperature capability as conventional X8R , but without the capacitance loss due to applied DC voltage. Ultra Stable X8R exhibits no capacitance loss and is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military, and Aerospace.

  • Six standard EIA package case options:
    • 0402
    • 0603
    • 0805
    • 1206
    • 1210
    • 1812
  • Devices are available in dc voltage ratings:
    • 25V
    • 50V
    • 100V
  • Capacitance tolerances offerings include ±1%, ±2%, ±5%, ±10% and ±20%, with capacitance shift limited to ±15% from -55°C to +150°C.




KEMET Hi-Temp X8L Dielectric









View Product List

Datasheet


KEMET 's X8L Dielectric MLCCs offer an operating temperature range from-55°C to +150°C with capacitance shift limited to ±15% from -55°C to+125°C and +15, -40% from 125°C to 150°C. Product applications include harsh environments such as Down Hole (Oil Exploration), Automotive (Under Hood), Military, and Aerospace.

  • Five standard EIA package case size options:
    • 0402
    • 0603
    • 0805
    • 1206
    • 1210
  • Devices are available in dc voltage ratings:
    • 10V
    • 25V
    • 50V
  • Capacitance tolerances offerings include ±5%, ±10% and ±20
  • New Flexible Termination option now available. Datasheet








  • KEMET
  • Passive Components|Capacitors