Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T520 Polymer Tantalum KO-CAPs
NEWEST Products
KEMET T520 Series Polymer Tantalum KO-CAPs

KEMET T520 Series Polymer Tantalum KO-CAPs

KEMET's T520 Series Polymer Tantalum KO-CAP Capacitors offer the best features of multilayer ceramic, aluminum electrolytic, and proven solid tantalum technology. The T520 Series Polymer Tantalum KO-CAPs from KEMET include such features as low ESR, high frequency capacitance retention, volumetric efficiency, surface mount capability, and extremely long life. T520 Series Capacitors can reduce component counts, eliminate through-hole assembly by replacing cumbersome leaded aluminum capacitors, and offer a cost-effective and space-saving solution.

FEATURES
  • Capacitance: 15µF to 1,500µF
  • ESR: 6mΩ to 90mΩ
  • Operating temperature range: -55°C to 105°C
  • Voltage: 2V to 25V
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Taped and reel per EIA 481-D
  • Volumetric efficiency
  • Self-healing mechanism
  • EIA standard case sizes
APPLICATIONS
  • DC/DC converters
  • Notebook PCs
  • Portable electronics
  • Telecommunications
  • Displays
  • SSD
  • HDD
  • USB
  • KEMET Electronics
  • Passive Components|Capacitors