Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET C44U Film Capacitors
NEWEST Products

KEMET C44U MKP Series DC-Link Film Capacitors

The KEMET C44U MKP Series DC-Link Film Capacitors are high capacitance density, high ripple current capacitors with a 100,000 hour life expectancy. The KEMET C44U MKP Series DC-Link Film Capacitors offer rated voltage from 900 to 1300 Vdc and capacitance from 250 to 600 µF.


View other KEMET Film Capacitor Series

Features
  • 100,000 hr life expectancy at Un and 85ºC
  • IEC 1071, EN 61071
  • Climatic category: 40/85/21 according to IEC 68-1
  • Aluminum case
  • Plastic deck flame retardant execution UL94 V0 with high current M6 or M8 female terminals
Specifications
  • -40⁰C to +85⁰C (storage to 105ºC)
  • 10% cap. tolerance
  • Radial termination
  • Lead spacing 31.7mm
KEMET C44U MKP Series DC-Link Film Capacitors
View Product List
Part Number Capacitance Voltage ESR Dimensions Current Rating
C44UOGQ6600F8SK 600uF 900 V 2.2 mOhms 85 mm dia. x 146 mm H. 58 Amps
C44UQGQ6330F8SK 330uF 1.1 Kvolts 3 mOhms 85 mm dia. x 146 mm H. 50 Amps
C44UQGQ6500F8SK 500uF 1.1 KVolts 1.3 mOhms 85mm dia.x 180 mm H. 90 Amps
C44UUGQ6250F8SK 250uF 1300 Volts 3.5 mOhms 85 mm dia. x 146 mm H. 47 Amps
C44UUGQ6320F8SK 320uF 1300 Volts 1.6 mOhms 85mm dia.x 180 mm H. 82 Amps
C44UQGT6420A8SX
420uF
1100 Volts
 -  -  -
  • KEMET
  • Passive Components|Capacitors