Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET C44P-C20A AC Filter Capacitors
NEWEST Products
KEMET C44P MKP Series AC Filter Capacitors

KEMET C44P-C20A Series AC Filter Capacitors

KEMET's C44P MKP Series AC Filter Capacitors are aluminum case capacitors designed for AC Filter applications. The C44P MKP Series capacitors offer a capacitance range of 100µF to 600µF, capacitance tolerance of ±5%, and 400V-750V voltage range.

View other KEMET Film Capacitor series

Features
  • Temperature range (Case): -25°C to +70°C
  • Max. permissible ambient temperature: +70°C
  • Degree of protection: IP00
  • Installation: Space for safety device ≥15mm
  • Life expectancy: ≥100,000 hours at URMS
Part Number Capacitance(uF) Voltage(V)
C44PKGR6200AASJ 200 750
C44PLGR6300ZASJ 300 500
C44PLGR6400ZASJ 400 500
C44PFGR6600AA0J 600 400
C20AQGR5680ZASK  68
1.1kV
  • KEMET
  • Passive Components|Capacitors