KEMET C44A MKP Series Capacitors
KEMET's C44A MKP Series Aluminum Case Capacitors were designed for screw terminals and are suitable for general purpose applications. C44A MKP Series aluminum case capacitors from KEMET have a temperature range (case) of -40ºC to +85ºC with a maximum permissible ambient temperature of +70ºC. In addition, these capacitors have capacitance tolerance of ±5%, tinned brass or screw terminals, and can be installed in any position.
View other KEMET Film Capacitor series
Additional Features
- Rated insulation voltage Ui: 700V-50Hz- insulation group B (VDE 0110 part 1)
- Degree of protection: IP00
- Capacitance deviation in the operating temperature range of -40ºC to +85ºC: ±1.5% max on capacitance value measured at +20ºC
- Life expectancy ≥30.000 hours at URMS; ≥100.000
hours at Un
|