Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET Tantalum Stacks Polymer (TSP) Series Capacitors
NEWEST Products
KEMET Tantalum Stacks Polymer (TSP) Capacitors

KEMET Tantalum Stacks Polymer (TSP) Capacitors

KEMET's Tantalum Stacks Polymer (TSP) Capacitors utilize KEMET's T540 Commercial-Off-The-Shelf (COTS) capacitors as discrete components in multiples of 2, 3, 4, or 6 components assembled into a single termination device. The TSP Series capacitors from KEMET feature high volumetric efficiency, high capacitance values of 66.0µF to 4080µF at 120 Hz/25ºC, custom capacitance up to Milli Farad range, ultra-low ESR (Single digit milliohms), and voltage ratings of 3, 4, 6.3, 10 and 16VDC.


ADDITIONAL FEATURES
  • Operating temperature range -55°C to +125°C
  • ESR levels from 0.005Ω to 0.040Ω
  • Capacitance can be custom specified
  • Surge test options available
  • Surge capability
  • Surface mountable
  • Discrete components EIA Standard Case sizes
  • High temperature lead attach material (>260ºC)
  • Laser marked case
  • Use up to 90% of rated voltage for part types ≤ 10 volts
  • Use up to 80% of rated voltage for part types > 10 volts
MARKET SEGMENT
  • Military
  • Aerospace
  • Satellite
  • Industrial
  • Transportation

Part Number Capacitance(µF) Voltage(V) Case Size
TSP4D197M016AH6510D540 188 16 4D
TSP2D447M010AH6510D540 440 10 2D
TSP4D887M010AH6510D541 880 10 4D
TSP6D138M010AH6510D540 1320 10 6D
  • KEMET
  • Passive Components|Capacitors