Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T530 Series High Capacitance KO-CAPs
NEWEST Products
KEMET T530 Series High Capacitance KO-CAPs

KEMET T530 Series High Capacitance KO-CAPs

KEMET's T530 Series Polymer Capacitors are Organic Capacitors (KO-CAPs) that offer high capacitance and high performance capability. The T530 Series Polymer KO-CAPs from KEMET offer the same advantages as the T520 Series but with higher capacitance (150µF-1500µF), higher ripple current handling capability, lower ESR range (4mΩ to 40mΩ), and 125ºC maximum operating temperature. The T530 Series Capacitors are packaged as multiple anodes to reduce the depth that the signal must penetrate, resulting in the highest capacitance and lowest ESR of any other type of surface mount capacitor.


ADDITIONAL FEATURES
  • Non-ignition failure mode
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Utilizes multiple tantalum anode technology
  • Volumetric efficiency
  • Use up to 90% of rated voltage (10% derating) for part types ≤10V
  • Use up to 80% of rated voltage (20% derating) for part types >10V
  • Self-healing mechanism
  • EIA standard case sizes
APPLICATIONS
  • High speed server
  • Microprocessor decoupling
  • High ripple current applications
  • KEMET
  • Passive Components|Capacitors