Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T522 Tantalum Capacitors
NEWEST Products
KEMET T522 Series Polymer Tantalum Capacitors

KEMET T522 Series Polymer Tantalum Capacitors

KEMET's T522 Series Reduced Leakage Polymer Tantalum Capacitors are Organic Capacitors (KO-CAPs) that were designed for leakage-sensitive applications such as battery supported circuits. The T522 Series Reduced Leakage Polymer Tantalum Capacitors from KEMET offer the lowest leakage values available in polymer tantalum capacitors with upper leakage limits that are up to 70% lower than other polymer series.

FEATURES
  • ESR: 25mΩ to 40mΩ
  • Operating temperature range: -55°C to 105°C
  • Polymer cathode technology
  • High frequency capacitance retention
  • Non-ignition failure mode
  • Capacitance: 150µF to 470µF
  • Voltage: 6.3V
  • 100% accelerated steady state aging
  • 100% surge current tested
  • Low profile designs
  • Volumetric efficiency
  • EIA standard case sizes
  • Self-healing mechanism
APPLICATIONS
  • Consumer electronics
  • Global tracking systems
  • Energy harvesting
  • Wireless sensors
Part Number Capacitance(uF) Capacitance Tolerance Voltage(V) ESR (mΩ) Case Size
T522V157M006ATE025 150 0.2 6.3 25 7343-19 metric
T522V227M006ATE025 220 0.2 6.3 25 7343-19 metric
T522V337M006ATE040 330 0.2 6.3 40 7343-19 metric
T522Y477M006ATE035 470 0.2 6.3 35 7343-19 metric

CONSTRUCTION:


  • KEMET Electronics
  • Passive Components|Capacitors