Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T513 Series Multiple Anode Capacitors
NEWEST Products
KEMET T513 Series Multiple Anode Capacitors

KEMET T513 Series Multiple Anode Capacitors

KEMET T513 Multiple Anode MnO2 Series Capacitors are ideal for the Commercial-Off-the-Shelf (COTS) needs of the aerospace, communications, military, and industrial markets. Features of the highly reliable T513 Series COTS Capacitors from KEMET include capacitance values of 68µF to 1,000µF, voltage rating of 4VDC-25VDC, ESR as low as 12mΩ, high surge current capability, and high ripple current capability. The T513 series has a multiple anode construction similar to KEMET's T510 Series.

ADDITIONAL FEATURES
  • Operating temperature range: -55°C to +125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481-1
  • Termination options B, C, H, K, and T
  • Surge testing options
  • 100% steady-state accelerated aging
  • Tolerances of ±10% and ±20%
  • Case sizes E and X
  • RoHS compliance and lead-free terminations
APPLICATIONS
  • Industrial
  • Aerospace
  • Communications
  • Military
  • KEMET
  • Passive Components|Capacitors