Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T498 High Temperature Tantalum Capacitors
NEWEST Products
KEMET T498 Series High Temperature Tantalum Capacitors

KEMET T498 Series
High Temperature Tantalum Capacitors

KEMET's T498 Series offers maximum performance characteristics in applications with operating temperatures up to 150ºC. The T498 Series High Temperature Tantalum Capacitors from KEMET are available in 5 standard EIA case sizes with RoHS terminations as standard. Other T498 Series features include capacitance values of 0.47µF to 220µF, voltage ratings of 6-50VDC, AEC-Q200 compliance, laser-marked case, 100% surge current testing, and taped and reeled packaging per EIA 481-D.

ADDITIONAL FEATURES
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Tolerances of ±10% and ±20%
  • 100% steady-state accelerated aging
  • Temperature/voltage derating is 2/3 at 150°C
  • RoHS compliance and lead-free terminations standard
  • Operating temperature range of -55°C to +150°C
APPLICATIONS
  • DC/DC converters
  • Portable electronics
  • Telecommunications
  • Control units
  • KEMET
  • Passive Components|Capacitors