KEMET T494 Industrial Grade Tantalum Capacitors KEMET's T494 Industrial Grade Tantalum Capacitor Series is a lower ESR version of the popular T491 Series, designed for today's highly automated surface mount processes and equipment. The T494 Series Industrial Grade Tantalum Capacitors offer 100% matte tin as a standard termination and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Features of T494 Series capacitors include capacitance values of 0.1µF to 1,000µF, voltage rating of 2.5-50VDC, low profile cases, and operating temperature range -55ºC to +125ºC.
|
FEATURES
- Meets or exceeds EIA standard 535BAAC
- Taped and reeled per EIA 481-D
- Symmetrical, compliant terminations
- Optional gold-plated terminations
- Laser-marked case
- 100% surge current test on C, D, E, U, V, X sizes
- Halogen-free epoxy
- Extended range values
- RoHS Compliant and lead-free terminations
APPLICATIONS
- DC/DC converters
- Portable electronics
- Telecommunications
- Control units
|