Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET T489 Series Low DC Leakage Capacitors
NEWEST Products
KEMET T489 Series Low DC Leakage MnO₂  Capacitors

KEMET T489 Series Low DC Leakage MnO₂ Capacitors

KEMET's T489 Series Low DC Leakage MnO2 Capacitors provide DC leakage current that is 25% lower than the commercial T491 Series. The T489 Series Low DC Leakage MnO2 Capacitors from KEMET offer capacitance range of 0.1µF to 470µF, capacitance tolerances of ±10% and ±20%, improved reliability, voltage rating of 6.3-50VDC, and low ESR options. T489 Series Capacitors meet or exceed the requirements of EIA standard 535BAAC.

FEATURES
  • DC leakage at 0.0075CV
  • Improved reliability: 0.50%/1000hrs, 85°C, Rated Voltage
  • Taped and reeled per EIA 481-D
  • Symmetrical, compliant terminations
  • Laser-marked case
  • Halogen-free epoxy
Part Number Capacitance(µF) Capacitance Tolerance Voltage(V) ESR
T489D476K016ATE200 47 ±10% 16 200
T489D107M010ATE150 100 ±20% 10 150
T489C107M010ATE500 100 ±20% 10 500
T489D107M010ATE440 100 ±20% 10 440
T489D227K010ATE500 220 ±10% 10 500

PERFORMANCE CHARACTERISTICS
Item
Performance Characteristics
Operating Temperature
-55°C to 125°C
Rated Capacitance Range
0.10μF to 470μF @ 120 Hz/25°C
Capacitance Tolerance
K Tolerance (±10%), M Tolerance (±20%)
Rated Voltage Range
6.3V-50V
DF(120Hz)
Refer to Part Number Electrical Specification
ESR(100kHz)
Refer to Part Number Electrical Specification
Leakage Current
≤ 0.0075CV (μA) at rated voltage after 5 minutes
Reliability
0.50% / 1000hrs at 85°C, Vr with 0.1Ω series resistance

  • KEMET
  • Passive Components|Capacitors