Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET R60, R66 Series Film Capacitors
NEWEST Products
KEMET R60, R66 Series Film Capacitors

KEMET R60, R66 Series Film Capacitors

KEMET R60 and R66 Series Film Capacitors are metallized polyester film capacitors for D.C. multipurpose applications. The R60 Series Film Capacitors from KEMET are typically used in blocking, coupling, decoupling, by-passing, interference suppression in low voltage applications, such as Automotive. The R66 Series Film Capacitors combines small size and good performance in by-passing, blocking, and interference suppression in low voltage applications, such as Automotive.

View other KEMET Film Capacitor Series

R60 FEATURES
  • Capacitance range: 1000pF to 220µF
  • Capacitance tolerances (measured at 1 kHz): ±5%(J); ±10%(K); ±20%(M)
  • Capacitance values: E6 series (IEC 60063 Norm)
  • Rated temperature (TR): +85°C
  • Special version in compliance with DIN 44122 is available upon request
  • Dieletric: polyester film
  • Rated voltage: 50V to 1000V
  • Construction: STACKED technology for pitch 10mm (rated voltage from 50-630Vdc); WOUND technology from pitch 10 to 27.5mm (rated voltage from 63 to 1000Vdc)


R66 FEATURES
  • Capacitance range: 1000pF to 4.7µF
  • Capacitance tolerances (measured at 1 kHz): ±5% (J); ±10%(K); ±20%(M)
  • Capacitance values: E6 series (IEC 60063 Norm)
  • Rated temperature (TR): +85°C
  • Has replaced the R84 series (available only upon request)
  • Small size
  • Good performance
  • Dielectric: polyester film
  • Rated voltage: 50V to 630V
  • Pitch: 7.5mm


  • KEMET
  • Passive Components|Capacitors