Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET R41, R46 Series Film Capacitors
NEWEST Products
KEMET R41 Series Film Capacitors

KEMET R41, R46 Series Film Capacitors

KEMET's R41 and R46 Series Film Capacitors are metallized polypropylene Film Capacitors that have self-healing properties. The R41 and R46 Series Film Capacitors from KEMET are used as interference suppressors for across-the-line applications and are suitable for use where failure of the capacitor could lead to danger of electric shock. The R41 series replaces the R73 series. The R46 series replaces the 1.40 and 1.47 series.

View other KEMET Film Capacitor Series

R41 Series FEATURES
  • Capacitance range: 1000pF to 1.0µF
  • Rated voltage (VR): 300VAC/1000Vdc; 50/60Hz
  • Capacitance values: E6 series (IEC 60063 Norm)
  • Capacitance tolerances (measured at 1 kHz): ±10% (K); ±20%(M)
  • Operating temperature range: -40°C to +110°C
  • Y2/X1 Class (IEC 60384-14) MKP Series

R46 Series FEATURES
  • Capacitance range: 0.01µF to 10µF
  • Rated voltage (VR): 275Vac (50/60Hz) / 560 Vdc;
    300Vac (50/60Hz) / 630 Vdc
  • Capacitance tolerances (measured at 1 kHz): ±10% (K); ±20% (M); tolerance ±5% (J) available upon request
  • Operating temperature range: -40ºC to +110ºC
  • X2 Class (IEC 60384-14) MKP Series

Mouser.com Comments

Mouser welcomes lively and courteous interaction on our website. In order to host a cooperative discussion, please keep comments relevant to the topics on this page. All comments are reviewed prior to being posted to ensure appropriate language and content is used.

  • KEMET Electronics
  • Passive Components|Capacitors