| |
KEMET PHE840E and PHE840M
Suppression Film Capacitors
KEMET's PHE840E and PHE840M Suppression Film Capacitors are Class X2 EMI suppressors that offer small dimensions that include low-profile capacitors. The PHE840E series from KEMET features a new improved design with a capacitance range of 0.01-10µF, rated voltage of 300VAC 50/60Hz, and operating temperature range of -55ºC-105ºC. The PHE840M Series capacitors offer capacitance range 0.01-10.0µF, rated voltage of 275/280 VAC, and operating temperature range of -55ºC-105ºC. Both the PHE840E and PHE840M are metallized polypropylene capacitors that are used worldwide as electromagnetic interference suppressors in all X2 and across-the-line applications.
View other KEMET Film Capacitor Series
|