|
|

Flexible Termination Cross Section
|
FT-CAP
KEMET
's
Flexible Termination
(FT-CAP)
multilayer ceramic chip capacitors
(MLCCs) offer a unique,
flexible termination
system that is integrated with
KEMET
's standard
termination
materials. A conductive silver epoxy is utilized between the base
metal and nickel barrier layers of KEMET's standard
termination
system in order to establish pliability while maintaining terminal
strength, solderability and electrical performance. The
flexible
termination
technology within the
FT-CAP MLCC
provides superior
flex
performance (up to 5mm) over standard
termination
systems. High voltage (HV FT-CAPs) are also available in DC voltage
ratings of 500V, 630V, 1KV, 1.5KV, 2KV, 2.5KV, and 3KV. The Flexible
Termination is also available on X8L Dielectric devices that
offer a higher operating temperature range up to 150ºC.
NEW! KEMET has expanded the Flexible Termination (FT Cap) MLCC
product offerings to include FT Caps in a C0G dielectric. The Flexible
Termination C0G MLCCs from KEMET offer superior flex performance (up to
5mm), capacitance range from 0.5pF to 0.47µF, and voltage range from 10V
to 200V. Learn More
View
Product List
Standard FT-CAP Features:
-
-55ºC to +125ºC operating temperature range
-
Pb-Free and RoHS compliant
-
EIA 0603, 0805, 1206, 1210, 1808, 1812, 2220, and 2225 case sizes
-
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, and 250V
-
Non-polar device, minimizing installation concerns
-
100% pure matte tin-plated termination finish allowing for excellent
solderability
-
Commercial and Automotive (AEC-Q200) grades available
Electrical Parameters/Characteristics:
Item
|
Parameters/Characteristics
|
Operating Temperature Range
|
-55ºC to +125ºC
|
Capacitance Change with Reference to +25ºC and 0 Vdc Applied (TCC)
|
±15%
|
Aging Rate (Max % Cap Loss/Decade Hour)
|
3.0%
|
Dielectric Withstanding Voltage
|
250% of rated voltage
(5 ± 1 seconds and charge/discharge not exceeding 50mA )
|
Dissipation Factor (DF) Maximum Limits @ 25ºC
|
5%(10V), 3.5%(16V & 25V) and 2.5%(50V to 250V)
|
Insulation Resistance (IR) Limit @ 25ºC
|
See Insulation Resistance Table on datasheet
(Rated voltage applied for 120 ± 5 secs @ 25ºC)
|
Regarding Aging Rate: Capacitance measurements (including tolerance) are
indexed to a referee time of 1000 hours.
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to
GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following
conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤ 10µF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance > 10µF
Note: When measuring capacitance it is important to ensure the set
voltage level is held constant. The HP4284 & Agilent E4980 have a
feature known as Automatic Level Control (ALC). The ALC feature should
be switched to "ON".
HV FT-CAP
(High Voltage)
The
KEMET High Voltage Flexible Termination (HV FT-CAP) MLCCs
are SMT commercial grade
X7R capacitors
that combine
high voltage
and
flexible termination
technology. The
HV FT-CAPs are available in DC voltage ratings of 500V, 630V, 1KV,
1.5KV, 2KV, 2.5KV, and 3KV.
Learn More
View Product List
HV FT-CAP Features:
-
-55ºC to +125ºC operating temperature range
-
Industry-leading CV values
-
Superior flex performance (up to 5mm)
-
Exceptional performance at high frequencies
-
Pb-Free and RoHS compliant
-
EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
-
Capacitance offerings ranging from 62pF to 0.33µF
-
Low ESR and ESL
-
Non-polar device, minimizing installation concerns
-
Commercial and Automotive (AEC-Q200) Grades available
-
100% pure matte tin-plated termination finish allowing for excellent
solderability
-
SnPb plated termination finish option available upon request (5%
minimum)
Datasheet
Electrical Performance/Characteristics:
Item
|
Parameters/Characteristics
|
Operating Temperature Range
|
-55ºC to +125ºC
|
Capacitance Change with Reference to +25ºC and 0 VDC Applied (TCC)
|
±15%
|
Aging Rate (Max % Cap Loss/Decade Hour)
|
3.0%
|
Dielectric Withstanding Voltage
|
150% of rated voltage for voltage rating of <1,000V
120% of rated voltage for voltage rating ≥ 1,000V
(5 ± 1 seconds and charge/discharge not exceeding 50mA)
|
Dissipation Factor (DF) Maximum Limit @ 25ºC
|
2.5%
|
Insulation Resistance (IR) Limit @ 25ºC
|
See Insulation Resistance Limit Table on datasheet
(500VDC applied for 120 ± 5 seconds @ 25ºC)
|
Regarding Aging Rate: Capacitance measurements (including tolerance) are
indexed to a referee time of 1000 hours.
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to
GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following
conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤ 10µF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance > 10µF
Note: When measuring capacitance it is important to ensure the set
voltage level is held constant. The HP4284 & Agilent E4980 have a
feature known as Automatic Level Control (ALC). The ALC feature should
be switched to "ON".
|

Floating Electrode Cross
Section
|
FF-CAP
KEMET
's
Floating Electrode
with
Flexible Termination capacitors
(FF-CAP
) combines two
KEMET
technologies -
Floating Electrode
and
Flexible Termination. The
floating electrode
component utilizes a cascading internal electrode design configured to
form multiple
capacitors
in series within a single monolithic structure, a unique design that
results in enhanced voltage and
ESD
performance over standard
capacitor
designs while allowing for a fail-open condition if mechanically
damaged (cracked).
The flexible termination component utilizes a conductive silver epoxy between the base metal and nickel barrier layers of KEMET's standard termination system in order to establish pliability while maintaining terminal strength, solderability and electrical performance. Both technologies address the primary failure mode of MLCCs -flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling.
View
Product List
FF-CAP Features:
-
-55ºC to +125ºC operating temperature range
-
Superior flex performance (up to 5mm)
-
Low to mid-capacitance flex mitigation
-
Pb-Free and RoHS compliant
-
EIA 0603, 0805, 1206, 1210, and 1812 case sizes
-
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, and 250V
-
Capacitance offerings ranging from 180pF to 0.22µF
-
Non-polar device, minimizing installation concerns
-
100% pure matte tin-plated termination finish allowing for excellent
solderability
-
SnPb termination finish option available upon request (5% min)
Datasheet
Electrical Performance/Characteristics:
Item
|
Parameters/Characteristics
|
Operating Temperature Range
|
-55ºC to +125ºC
|
Capacitance Change with Reference to +25ºC and 0 Vdc Applied (TCC)
|
±15%
|
Aging Rate (Max % Cap Loss/Decade Hour)
|
3.0%
|
Dielectric Withstanding Voltage
|
250% of rated voltage
(5 ± 1 seconds and charge/discharge not exceeding 50mA)
|
Dissipation Factor (DF) Maximum Limits @ 25ºC
|
5%(10V), 3.5%(16V & 25V) and 2.5%(50V to 250V)
|
Insulation Resistance (IR) Limit @ 25ºC
|
See Insulation Resistance Limit Table on datasheet
(Rated voltage applied for 120 ± 5 secs @ 25ºC)
|
Regarding Aging Rate: Capacitance measurements (including tolerance) are
indexed to a referee time of 1000 hours.
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to
GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following
conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤ 10µF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance > 10µF
Note: When measuring capacitance it is important to ensure the set
voltage level is held constant. The HP4284 & Agilent E4980 have a
feature known as Automatic Level Control (ALC). The ALC feature should
be switched to "ON".
|
|

Floating Electrode Cross Section
|
FE-CAP
The
KEMET Fail-Safe Floating Electrode MLCC/FE-CAP
utilizes a floating internal electrode design, where electrodes form
multiple capacitors
in a single
MLCC
package. Improved voltage and
ESD
performance over standard designs lower risk of low-IR or short-circuit
failures that may occur due to board
flex. The unique electrode configuration of the
FE-CAP MLCCs from
KEMET
also allows for a fail-open condition if the
capacitor
is mechanically damaged (cracked). If damaged, the
capacitor
may lose
capacitance, but a short is unlikely.
FE-CAP MLCCs offer low to mid-capacitance
flex mitigation.
View
Product List
FE-CAP Features:
-
-55ºC to +125ºC operating temperature range
-
Floating electrode/fail open design
-
Pb-Free and RoHS compliant
-
EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
-
DC voltage ratings of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, and 250V
-
Capacitance offerings ranging from 150pF to 0.22µF
-
Available capacitance tolerances of ±5%, ±10%, and ±20%
-
Non-polar device, minimizing installation concerns
-
100% pure matte tin-plated termination finish allowing for excellent
solderability
-
SnPb termination finish option available upon request (5% min)
Datasheet
Electrical Performance/Characteristics:
Item
|
Parameters/Characteristics
|
Operating Temperature Range
|
-55ºC to +125ºC
|
Capacitance Change with Reference to +25ºC and 0 Vdc Applied (TCC)
|
±15%
|
Aging Rate (Max % Cap Loss/Decade Hour)
|
3.0%
|
Dielectric Withstanding Voltage
|
250% of rated voltage
(5 ± 1 seconds and charge/discharge not exceeding 50mA)
|
Dissipation Factor (DF) Maximum Limits @ 25ºC
|
5%(10V), 3.5%(16V & 25V), and 2.5% (50V to 250V)
|
Insulation Resistance (IR) Limit @ 25ºC
|
See Insulation Resistance Limit Table on datasheet
(Rated voltage applied for 120 ± 5 secs @ 25ºC)
|
Regarding Aging Rate: Capacitance measurements (including tolerance) are
indexed to a referee time of 1000 Hours.
To obtain IR limit, divide MΩ-μF value by the capacitance and compare to
GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following
conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤10μF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance >10μF
Note: When measuring capacitance it is important to ensure the set
voltage level is held constant. The HP4284 & Agilent E4980 have a
feature known as Automatic Level Control (ALC). The ALC feature should
be switched to "ON".
|
|

Open
Mode Cross Section
|
FO-CAP
KEMET'S Open Mode FO-CAP capacitor
significantly minimizes the chance of a short because a flex crack will not typically
propagate across counter electrodes within the device's "active area."
The lack of current leakage from the
Open Mode flex crack
eliminates localized heating, therefore, greatly reducing the risk of a
catastrophic and costly failure event.
Open Mode
designed devices compliment
KEMET
's
Floating Electrode
(FE-CAP) and
Floating Electrode with Flexible Termination
(FF-CAP) products by providing a fail-safe design optimized for mid to
high-range
capacitance
values.
View Product List
FO-CAP Features:
-
Open Mode/fail open design
-
Mid to high capacitance flex mitigation
-
-55ºC to +125ºC operating temperature range
-
Pb-Free and RoHS compliant
-
EIA 0805, 1206, 1210 and 1812 case sizes
-
DC voltage ratings of 16V, 25V, 50V, 100V, and 200V
-
Capacitance offerings ranging from 1000pF to 6.8µF
-
Available capacitance tolerances of ±5%, ±10% and ±20%
-
Non-polar device, minimizing installation concerns
-
100% pure matte tin-plated termination finish allowing for excellent
solderability
-
SnPb termination finish option available upon request (5% min)
-
Commercial and Automotive (AEC-Q200) grades available
-
SnPb termination finish option available upon request (5% min)
-
Flexible termination option available upon request
Datasheet
Item
|
Parameters/Characteristics
|
Operating Temperature Range
|
-55ºC to +125ºC
|
Capacitance Change with Reference to +25ºC and 0 Vdc Applied (TCC)
|
±15%
|
Aging Rate (Max % Cap Loss/Decade Hour)
|
3.0%
|
Dielectric Withstanding Voltage
|
250% of rated voltage
(5 ± 1 seconds and charge/discharge not exceeding 50mA)
|
Dissipation Factor (DF) Maximum Limits @ 25ºC
|
5%(10V), 3.5%(16V & 25V), and 2.5% (50V to 250V)
|
Insulation Resistance (IR) Limit @ 25ºC
|
See Insulation Resistance Limit Table on datasheet
(Rated voltage applied for 120 ± 5 secs @ 25ºC)
|
Regarding Aging Rate: Capacitance measurements (including tolerance) are
indexed to a referee time of 1000 Hours.
To obtain IR limit, divide MΩ-μF value by the capacitance and compare to
GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following
conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤10μF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance >10μF
Note: When measuring capacitance it is important to ensure the set
voltage level is held constant. The HP4284 & Agilent E4980 have a
feature known as Automatic Level Control (ALC). The ALC feature should
be switched to "ON".
The
KEMET Power Solutions
(KPS)
MLCC Capacitors
deliver up to double the
capacitance
in the same or smaller footprint than traditional
SMT MLCC
devices. The surface mountable
KPS series
technology allows vertical stacking of single or dual
MLCC ceramic chips
into a parallel circuit and single compact SMT package. The
KEMET Power Solutions (KPS) MLCC Capacitors
offer advanced mechanical and thermal stress protection well beyond
traditional multilayer ceramic surface mount
capacitors. Also available now are the
AEC-Q200 Automotive Qualified KPS Series MLCC Capacitors.
Learn More
NEW! Kemet has expanded the KPS MLCC Series to include higher voltage MLCCs (500VDC - 630VDC) in both standard and automotive-grade. These capacitors are used in switching power supplies, lighting ballasts, and in industries related to hybrid automotive, telecommunications, medical, military, aerospace, semiconductors, and test/diagnostic equipment.
View Product List
KPS Series Features:
-
Higher capacitance in the same footprint
-
Potential board space savings
-
Provides up to 10mm of board flex capability
-
Reduces audible, microphonic noise
-
Extremely low ESR and ESL
-
Pb-Free and RoHS compliant
-
Capable of Pb-Free reflow profiles
-
AEC-Q200 qualified (Automotive-Grade)
KPS Series (High Voltage) Features:
- Precise change in capacitance with respect to time and voltage
- Minimal change in capacitance in reference to temperature
- Lower ESR
- Lower ESL
- Higher ripple current capability
Electrical Parameters/Characteristics: (Standard)
Item
|
Parameters/Characteristics
|
Operating Temperature Range:
|
-55ºC to +125ºC
|
Capacitance Change with Reference to +25ºC and 0 Vdc Applied (TCC):
|
±15%
|
Aging Rate (Max % Cap Loss/Decade Hour):
|
3.5%
|
Dielectric Withstanding Voltage:
|
250% of rated voltage
(5 ± 1 seconds and charge/discharge not exceeding 50mA)
|
Dissipation Factor (DF) Maximum Limits @ 25ºC
|
5% (10V), 3.5% (16V & 25V) and 2.5% (50V to 200V)
|
Insulation Resistance (IR) Limit @ 25ºC
|
See Insulation Resistance Limit Table on datasheet
(Page 3)
|
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to
GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following
conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤10µF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance >10µF
Electrical Parameters/Characteristics: (Automotive-Grade)
Item
|
Parameters/Characteristics
|
Operating Temperature Range:
|
-55ºC to +125ºC
|
Capacitance Change with Reference to +25ºC and 0 Vdc Applied (TCC):
|
±15%
|
Aging Rate (Max % Cap Loss/Decade Hour):
|
3.0%
|
Dielectric Withstanding Voltage:
|
250% of rated voltage
(5 ± 1 seconds and charge/discharge not exceeding 50mA)
|
Dissipation Factor (DF) Maximum Limits @ 25ºC
|
5% (10V), 3.5% (16V & 25V) and 2.5% (50V to 200V)
|
Insulation Resistance (IR) Limit @ 25ºC
|
See Insulation Resistance Limit Table on datasheet
(Rated voltage applied for 120 ± 5 secs @ 25ºC)
|
Regarding Aging Rate: Capacitance measurements (including tolerance) are
indexed to a referee time of 1000 Hours.
To obtain IR limit, divide MΩ-µF value by the capacitance and compare to
GΩ limit. Select the lower of the two limits.
Capacitance and Dissipation Factor (DF) measured under the following
conditions:
1kHz ± 50Hz and 1.0 ± 0.2 Vrms if capacitance ≤10µF
120Hz ± 10Hz and 0.5 ± 0.1 Vrms if capacitance >10µF
Note: When measuring capacitance, it is important to ensure the set
voltage level is held constant. The HP4284 & Agilent E4980 have a
feature known as Automatic Level Control (ALC). The ALC feature should
be switched to "ON".
|