KEMET ESH Aluminum Electrolytic Capacitors
KEMET's ESH Aluminum Electrolytic Capacitors are general purpose single-ended lead capacitors that offer long life of 2000 hours and operating temperature up to 105ºC. ESH aluminum electrolytic capacitors from KEMET are well suited for high quality and high reliability applications.
KEMET has expanded their line of ESH Aluminum Electrolytic Capacitors, now featuring a case with ØD greater than or equal to 6.0mm, with the safety vent at the bottom. They offer single-ended leads and are ideally suited for applications such as coupling, decoupling, by-pass, and filtering.
FEATURES
- Case with ØD≥6.0mm; safety vent at the bottom
- Single-ended leads
APPLICATIONS
- Coupling
- Decoupling
- By-pass
- Filtering

|