Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars
Home » NEWEST Products » New by Manufacturer » KEMET Electronics » KEMET ArcShield High Voltage Capacitors
NEWEST Products
KEMET ArcShield High Voltage Capacitors

KEMET ArcShield High Voltage Capacitors

KEMET's "ArcShield" High Voltage Surface Mount Capacitors in X7R dielectric prevent surface arc-over discharge in high-voltage applications. The ArcShield High Voltage Surface Mount Capacitors feature the "ArcShield" Technology (Patent Pending), a robust and unique internal shield electrode system that prohibits arc-over while increasing available capacitance. Developed on the principle of a partial Faraday cage, "ArcShield" capacitors prevent the arc from forming and significantly reduce resulting failures.

FEATURES
  • Capacitance offerings ranging from 10pF to 0.33µF
  • Low ESR and ESL
  • Operating temperature range: -55°C to +125°C
  • EIA 0805, 1206, 1210, 1808, and 1812 case sizes
  • DC voltage ratings of 500V, 630V, and 1KV
  • Pb-free & RoHS compliant
  • Available capacitance tolerances of ±5%, ±10%, & ±20%
  • Flexible Termination option available upon request
APPLICATIONS
  • Switch mode power supplies
  • High voltage coupling
  • DC blocking
  • Lighting ballasts
  • Voltage multiplier circuits
  • DC/DC converters
  • KEMET Electronics
  • Passive Components|Capacitors